Documentos Técnicos
Especificações
Brand
WagoPole Format
8
Series
250
Gender
Female
Number Of Ways
8
Plug/Socket
Socket
Colour
Grey
Type
PCB Terminal Strip
Mounting Type
PCB Mount
Current Rating
10 (CSA) A, 5 (UL) A, 8 (IEC/EN 60664-1) A
Voltage Rating
630 V
Wire Size
24 → 16 AWG
Termination Method
Push-In Cage Clamp
Contact Plating
Tin
Contact Material
Copper Alloy
País de Origem
Switzerland
Detalhes do produto
Wago Terminal Strip with Pushbuttons, 3.5 mm Pitch
Wago offer this range of PCB Terminal Strips with push buttons and tin-plated contact. With a pin spacing of 3.5 mm
Wago PCB Terminal Blocks
R$ 175,80
R$ 35,16 Each (In a Pack of 5) (Sem VAT)
5
R$ 175,80
R$ 35,16 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 20 | R$ 35,16 | R$ 175,80 |
25 - 45 | R$ 33,64 | R$ 168,20 |
50+ | R$ 32,47 | R$ 162,35 |
Documentos Técnicos
Especificações
Brand
WagoPole Format
8
Series
250
Gender
Female
Number Of Ways
8
Plug/Socket
Socket
Colour
Grey
Type
PCB Terminal Strip
Mounting Type
PCB Mount
Current Rating
10 (CSA) A, 5 (UL) A, 8 (IEC/EN 60664-1) A
Voltage Rating
630 V
Wire Size
24 → 16 AWG
Termination Method
Push-In Cage Clamp
Contact Plating
Tin
Contact Material
Copper Alloy
País de Origem
Switzerland
Detalhes do produto
Wago Terminal Strip with Pushbuttons, 3.5 mm Pitch
Wago offer this range of PCB Terminal Strips with push buttons and tin-plated contact. With a pin spacing of 3.5 mm