WAGO 264-727 264 Series Green/Yellow, 2.5mm², Single-Level, Cage Clamp Termination

Nº de Estoque RS: 484-3902Marca: WAGOPart Number: 264-727
brand-logo
Ver tudo em DIN Rail Terminal Blocks

Documentos Técnicos

Especificações

Brand

Wago

Colour

Green/Yellow

Number of Levels

Single

American Wire Gauge

28 → 12AWG

Series

264

Termination Method

Cage Clamp

Cable CSA

2.5mm²

Fused

No

Voltage Rating

600 V

Pitch

10mm

País de Origem

Germany

Detalhes do produto

264 Miniature Series

Front-entry miniature screwless DIN Rail terminals are designed for snap-mounting onto symmetrical DIN Rail 467-349. The terminals have a clamp design that ensures the clamping force automatically adjusts to the size of the connector. Thus resulting in a corrosion-free contact area, and compensates for any deformation of the conductor due to cold flow or settling of strands.

Approvals

UL recognised component, CSA certified, DEMKO (except 264-727), KEMA, SEMKO.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 508,20

R$ 50,82 Each (In a Pack of 10) (Sem VAT)

WAGO 264-727 264 Series Green/Yellow, 2.5mm², Single-Level, Cage Clamp Termination

R$ 508,20

R$ 50,82 Each (In a Pack of 10) (Sem VAT)

WAGO 264-727 264 Series Green/Yellow, 2.5mm², Single-Level, Cage Clamp Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Wago

Colour

Green/Yellow

Number of Levels

Single

American Wire Gauge

28 → 12AWG

Series

264

Termination Method

Cage Clamp

Cable CSA

2.5mm²

Fused

No

Voltage Rating

600 V

Pitch

10mm

País de Origem

Germany

Detalhes do produto

264 Miniature Series

Front-entry miniature screwless DIN Rail terminals are designed for snap-mounting onto symmetrical DIN Rail 467-349. The terminals have a clamp design that ensures the clamping force automatically adjusts to the size of the connector. Thus resulting in a corrosion-free contact area, and compensates for any deformation of the conductor due to cold flow or settling of strands.

Approvals

UL recognised component, CSA certified, DEMKO (except 264-727), KEMA, SEMKO.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em