WAGO 279-831 279 Series Grey, 1.5mm², Single-Level, Cage Clamp Termination

Nº de Estoque RS: 867-617Marca: WAGOPart Number: 279-831
brand-logo
Ver tudo em DIN Rail Terminal Blocks

Documentos Técnicos

Especificações

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

28 → 16AWG

Series

279

Termination Method

Cage Clamp

Cable CSA

1.5mm²

Fused

No

Current Rating

18A

Voltage Rating

800 V

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+85°C

Standards Met

CSA

País de Origem

Germany

Detalhes do produto

Cage Clamp - 279 Series

Feed-through connections for mounting on DIN-type rails. These conductor through terminals feature cage clamp technology for ultra-quick connection. The terminal blocks are front-wired.
Intermediate or end plates are also available

279 Series

Informações de estoque temporariamente indisponíveis.

R$ 154,40

R$ 30,88 Each (In a Pack of 5) (Sem VAT)

WAGO 279-831 279 Series Grey, 1.5mm², Single-Level, Cage Clamp Termination

R$ 154,40

R$ 30,88 Each (In a Pack of 5) (Sem VAT)

WAGO 279-831 279 Series Grey, 1.5mm², Single-Level, Cage Clamp Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

28 → 16AWG

Series

279

Termination Method

Cage Clamp

Cable CSA

1.5mm²

Fused

No

Current Rating

18A

Voltage Rating

800 V

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+85°C

Standards Met

CSA

País de Origem

Germany

Detalhes do produto

Cage Clamp - 279 Series

Feed-through connections for mounting on DIN-type rails. These conductor through terminals feature cage clamp technology for ultra-quick connection. The terminal blocks are front-wired.
Intermediate or end plates are also available

279 Series