WAGO 281-622/281-542 281 Series Grey, 4mm², Single-Level, Cage Clamp Termination, Fused

Nº de Estoque RS: 167-5841Marca: WAGOPart Number: 281-622/281-542
brand-logo
Ver tudo em DIN Rail Terminal Blocks

Documentos Técnicos

Especificações

Brand

Wago

Colour

Grey

Number of Levels

Single

Series

281

American Wire Gauge

28 → 12AWG

Termination Method

Cage Clamp

Cable CSA

4mm²

Fused

Yes

Voltage Rating

800 V ac

Current Rating

10A

Pitch

8mm

País de Origem

Germany

Detalhes do produto

Fuse Terminals

DIN Rail fused terminals are produced in plastic housing, fitted with a DIN mounting system to allow for quick assembly. It is possible for assembly of several terminals by simply interconnecting the locking profile and the end plate.

DIN Standard Fuse Holders

European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 322,37

R$ 322,37 Each (Sem VAT)

WAGO 281-622/281-542 281 Series Grey, 4mm², Single-Level, Cage Clamp Termination, Fused

R$ 322,37

R$ 322,37 Each (Sem VAT)

WAGO 281-622/281-542 281 Series Grey, 4mm², Single-Level, Cage Clamp Termination, Fused
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Wago

Colour

Grey

Number of Levels

Single

Series

281

American Wire Gauge

28 → 12AWG

Termination Method

Cage Clamp

Cable CSA

4mm²

Fused

Yes

Voltage Rating

800 V ac

Current Rating

10A

Pitch

8mm

País de Origem

Germany

Detalhes do produto

Fuse Terminals

DIN Rail fused terminals are produced in plastic housing, fitted with a DIN mounting system to allow for quick assembly. It is possible for assembly of several terminals by simply interconnecting the locking profile and the end plate.

DIN Standard Fuse Holders

European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.

Você pode estar interessado em