WAGO, 2.5mm Pitch, 733, 4 Way, , Pluggable Terminal Block, Feed Through Plug, Cable Mount, Cage Clamp Termination,

Nº de Estoque RS: 288-5259Marca: WAGOPart Number: 733-104-1Distrelec Article No.: 14841150
brand-logo
Ver tudo em Pluggable Terminal Blocks

Documentos Técnicos

Especificações

Brand

Wago

Pluggable Terminal Block Type

Feed Through Plug

Number Of Contacts

4

Pitch

2.5mm

Series

733

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Cage Clamp

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 12.992,98

R$ 12.992,98 1 Box of 200 (Sem VAT)

WAGO, 2.5mm Pitch, 733, 4 Way, , Pluggable Terminal Block, Feed Through Plug, Cable Mount, Cage Clamp Termination,

R$ 12.992,98

R$ 12.992,98 1 Box of 200 (Sem VAT)

WAGO, 2.5mm Pitch, 733, 4 Way, , Pluggable Terminal Block, Feed Through Plug, Cable Mount, Cage Clamp Termination,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Wago

Pluggable Terminal Block Type

Feed Through Plug

Number Of Contacts

4

Pitch

2.5mm

Series

733

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Cage Clamp

País de Origem

Germany