WAGO 804 Series PCB Terminal Strip, 2-Pole, Female, 2-Way, PCB Mount, 10 (UL/CSA) A, 24 (IEC/EN 60664-1) A

Nº de Estoque RS: 126-8925Marca: WAGOPart Number: 804-102Distrelec Article No.: 30077216
brand-logo
Ver tudo em Conectores de Iluminação

Documentos Técnicos

Especificações

Brand

Wago

Pole Format

2

Series

804

Gender

Female

Number Of Ways

2

Plug/Socket

Socket

Colour

Grey

Type

PCB Terminal Strip

Mounting Type

PCB Mount

Current Rating

10 (UL/CSA) A, 24 (IEC/EN 60664-1) A

Voltage Rating

630 V

Wire Size

20 → 12 AWG

Contact Plating

Tin

Termination Method

Push-In Cage Clamp

País de Origem

Switzerland

Detalhes do produto

Wago Terminal Strip with Pushbuttons, 5mm Pitch, Right Angle

The 804 Series offered by Wago are PCB terminal strips with push in CAGE CLAMP® connection and push button actuation.

Wago PCB Terminal Blocks

Informações de estoque temporariamente indisponíveis.

R$ 87,05

R$ 17,41 Each (In a Pack of 5) (Sem VAT)

WAGO 804 Series PCB Terminal Strip, 2-Pole, Female, 2-Way, PCB Mount, 10 (UL/CSA) A, 24 (IEC/EN 60664-1) A

R$ 87,05

R$ 17,41 Each (In a Pack of 5) (Sem VAT)

WAGO 804 Series PCB Terminal Strip, 2-Pole, Female, 2-Way, PCB Mount, 10 (UL/CSA) A, 24 (IEC/EN 60664-1) A
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 20R$ 17,41R$ 87,05
25 - 45R$ 16,45R$ 82,25
50+R$ 15,18R$ 75,90

Documentos Técnicos

Especificações

Brand

Wago

Pole Format

2

Series

804

Gender

Female

Number Of Ways

2

Plug/Socket

Socket

Colour

Grey

Type

PCB Terminal Strip

Mounting Type

PCB Mount

Current Rating

10 (UL/CSA) A, 24 (IEC/EN 60664-1) A

Voltage Rating

630 V

Wire Size

20 → 12 AWG

Contact Plating

Tin

Termination Method

Push-In Cage Clamp

País de Origem

Switzerland

Detalhes do produto

Wago Terminal Strip with Pushbuttons, 5mm Pitch, Right Angle

The 804 Series offered by Wago are PCB terminal strips with push in CAGE CLAMP® connection and push button actuation.

Wago PCB Terminal Blocks