Documentos Técnicos
Especificações
Brand
WaldmannLamp Type
LED
Lamp Supplied
Yes
Light Style
Flexible Arm
Voltage Rating
24 V
Wattage
6 W
Arm Length
600mm
Arm Type
Flexible
IP Rating
IP65
Maximum Reach
600mm
Integral transformer
No
Cable Length
3m
País de Origem
Germany
Detalhes do produto
SPOT LED 003 machine lamps
The Waldmann SPOT LED is compact, robust and powerful. This machine light is technologically advanced, waterproof and designed for the most demanding production and machine environments. The SPOT LED machine lamp combines 3 LEDs in its extremely small housing. The 3 LEDs of this machine lamp produce a flicker-free light that can be precisely positioned even in small spaces, thanks to the flexible arm. With energy-efficient LED technology, quality and industrial grade design the SPOT LED guarantees years of maintenance free, high performance lighting.
Supplied with
Each lamp is fitted with 3 x 3-W LED spot lights; mains voltage models with plug transformer
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
WaldmannLamp Type
LED
Lamp Supplied
Yes
Light Style
Flexible Arm
Voltage Rating
24 V
Wattage
6 W
Arm Length
600mm
Arm Type
Flexible
IP Rating
IP65
Maximum Reach
600mm
Integral transformer
No
Cable Length
3m
País de Origem
Germany
Detalhes do produto
SPOT LED 003 machine lamps
The Waldmann SPOT LED is compact, robust and powerful. This machine light is technologically advanced, waterproof and designed for the most demanding production and machine environments. The SPOT LED machine lamp combines 3 LEDs in its extremely small housing. The 3 LEDs of this machine lamp produce a flicker-free light that can be precisely positioned even in small spaces, thanks to the flexible arm. With energy-efficient LED technology, quality and industrial grade design the SPOT LED guarantees years of maintenance free, high performance lighting.
Supplied with
Each lamp is fitted with 3 x 3-W LED spot lights; mains voltage models with plug transformer