Waldmann Fluorescent Machine Light, 230 V, IP20, 1.256 m

Nº de Estoque RS: 777-7448Marca: WaldmannPart Number: 112978000-00556186
brand-logo
Ver tudo em Machine Lights

Documentos Técnicos

Especificações

Lamp Type

Fluorescent

Light Style

Linear Fixed

Voltage Rating

230 V

Wattage

54 W

IP Rating

IP20

Mains Plug Type

Type C - Europlug

Maximum Reach

1256mm

Integral transformer

Yes

Length

1.256 m

Cable Length

3m

País de Origem

Germany

Detalhes do produto

Tameto Workplace Luminaire

The Waldmann Tameto Lighting concept is ideal for industrial workplaces. This Luminaire features high quality light and low power consumption, is visually attractive and very versatile. The Tameto workplace light comes in two different options: the T16 Fluorescent light (RS 777-7448) with lower cost and energy saving of 45% with 40% higher illuminance and a life span of 24,000 hours, or with LED technology, with a considerable lower cost over the service life cycle, which lasts an average of up to 50,000 hours, with a power consumption of 60% less compared to traditional Fluorescent lamps, The Tameto workplace LED Luminaire, with Waldmann Forming Technology in LED lighting, provides a glare free and uniform light.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Waldmann Fluorescent Machine Light, 230 V, IP20, 1.256 m

P.O.A.

Waldmann Fluorescent Machine Light, 230 V, IP20, 1.256 m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Lamp Type

Fluorescent

Light Style

Linear Fixed

Voltage Rating

230 V

Wattage

54 W

IP Rating

IP20

Mains Plug Type

Type C - Europlug

Maximum Reach

1256mm

Integral transformer

Yes

Length

1.256 m

Cable Length

3m

País de Origem

Germany

Detalhes do produto

Tameto Workplace Luminaire

The Waldmann Tameto Lighting concept is ideal for industrial workplaces. This Luminaire features high quality light and low power consumption, is visually attractive and very versatile. The Tameto workplace light comes in two different options: the T16 Fluorescent light (RS 777-7448) with lower cost and energy saving of 45% with 40% higher illuminance and a life span of 24,000 hours, or with LED technology, with a considerable lower cost over the service life cycle, which lasts an average of up to 50,000 hours, with a power consumption of 60% less compared to traditional Fluorescent lamps, The Tameto workplace LED Luminaire, with Waldmann Forming Technology in LED lighting, provides a glare free and uniform light.

Você pode estar interessado em