Walsall Transformers 6VA 2 Output Chassis Mounting Transformer, 5V ac

Nº de Estoque RS: 804-868Marca: Walsall TransformersPart Number: WT1200

Documentos Técnicos

Especificações

Primary Voltage Rating

230V ac

Secondary Voltage Rating

5V ac

Power Rating

6VA

Number of Outputs

2

Mounting Type

Chassis

Length

45mm

Width

37mm

Depth

40mm

Dimensions

45 x 37 x 40mm

Detalhes do produto

Chassis Mount, Clamp Construction, 230Vac, 6V to 50V

Chassis mounting low voltage mains transformers with a single 230Va.c. 50/60Hz primary winding. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Você pode estar interessado em

P.O.A.

Walsall Transformers 6VA 2 Output Chassis Mounting Transformer, 5V ac

P.O.A.

Walsall Transformers 6VA 2 Output Chassis Mounting Transformer, 5V ac

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Você pode estar interessado em

Documentos Técnicos

Especificações

Primary Voltage Rating

230V ac

Secondary Voltage Rating

5V ac

Power Rating

6VA

Number of Outputs

2

Mounting Type

Chassis

Length

45mm

Width

37mm

Depth

40mm

Dimensions

45 x 37 x 40mm

Detalhes do produto

Chassis Mount, Clamp Construction, 230Vac, 6V to 50V

Chassis mounting low voltage mains transformers with a single 230Va.c. 50/60Hz primary winding. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Você pode estar interessado em