Documentos Técnicos
Especificações
Torque Rating
1.69Nm
Brake Type
Spring Applied
Bore Diameter
6mm
Supply Voltage
24V dc
Body Diameter
61.874mm
País de Origem
United States
Detalhes do produto
Flange Mounted Spring Applied Brake – Type FSB
The FSB series brakes are designed to decelerate or hold inertial loads when the voltage is turned off either intentionally or accidentally during a power failure. They can be mounted on either a bulkhead or a motor. These electromagnetic brakes are designed to have a high torque to size ratio and require little to no maintenance after installation.
R$ 6.682,58
R$ 6.682,58 Each (Sem VAT)
1
R$ 6.682,58
R$ 6.682,58 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 6.682,58 |
5+ | R$ 6.547,97 |
Documentos Técnicos
Especificações
Torque Rating
1.69Nm
Brake Type
Spring Applied
Bore Diameter
6mm
Supply Voltage
24V dc
Body Diameter
61.874mm
País de Origem
United States
Detalhes do produto
Flange Mounted Spring Applied Brake – Type FSB
The FSB series brakes are designed to decelerate or hold inertial loads when the voltage is turned off either intentionally or accidentally during a power failure. They can be mounted on either a bulkhead or a motor. These electromagnetic brakes are designed to have a high torque to size ratio and require little to no maintenance after installation.