Documentos Técnicos
Especificações
Brand
WASPModel
Wasp Nest CCD
Product Type
Barcode Scanner
Scanning Technology
CCD
Maximum Scan Distance
1in
Maximum Scan Rate
45scans/s
Weight
600g
Height
80mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
País de Origem
Taiwan, Province Of China
Detalhes do produto
Wasp Nest CCD Suite
WaspNest Suite is a complete barcode starter solution designed for home and small office applications. This value packed suite includes a barcode scanner for reading barcodes; barcode labelling software for creating barcodes; and tracking software for simple inventory tracking and asset tracking. In addition to basic inventory tracking and asset tracking ability, WaspNest comes with a full version of WaspLabeler, which allows you to create and print asset tags and barcode labels in minutes
R$ 5.690,74
R$ 5.690,74 Each (Sem VAT)
1
R$ 5.690,74
R$ 5.690,74 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
WASPModel
Wasp Nest CCD
Product Type
Barcode Scanner
Scanning Technology
CCD
Maximum Scan Distance
1in
Maximum Scan Rate
45scans/s
Weight
600g
Height
80mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
País de Origem
Taiwan, Province Of China
Detalhes do produto
Wasp Nest CCD Suite
WaspNest Suite is a complete barcode starter solution designed for home and small office applications. This value packed suite includes a barcode scanner for reading barcodes; barcode labelling software for creating barcodes; and tracking software for simple inventory tracking and asset tracking. In addition to basic inventory tracking and asset tracking ability, WaspNest comes with a full version of WaspLabeler, which allows you to create and print asset tags and barcode labels in minutes