Documentos Técnicos
Especificações
Rated Average On-State Current
1A
Mounting Type
Surface Mount
Package Type
SOT-223 (SC-73)
Maximum Gate Trigger Current
70mA
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
11A
Pin Count
4
Maximum Gate Trigger Voltage
1.5V
Repetitive Peak Forward Blocking Voltage
600V
Maximum Holding Current
15mA
Dimensions
6.7 x 3.7 x 1.7mm
Length
6.7mm
Width
3.7mm
Height
1.7mm
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
0.5mA
Peak On-State Voltage
1.5V
Minimum Operating Temperature
-40 °C
Detalhes do produto
TRIAC, WeEn Semiconductors
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.
R$ 64,60
R$ 6,46 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 64,60
R$ 6,46 Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 90 | R$ 6,46 | R$ 64,60 |
100 - 240 | R$ 5,92 | R$ 59,20 |
250 - 490 | R$ 5,66 | R$ 56,60 |
500 - 990 | R$ 5,34 | R$ 53,40 |
1000+ | R$ 4,96 | R$ 49,60 |
Documentos Técnicos
Especificações
Rated Average On-State Current
1A
Mounting Type
Surface Mount
Package Type
SOT-223 (SC-73)
Maximum Gate Trigger Current
70mA
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
11A
Pin Count
4
Maximum Gate Trigger Voltage
1.5V
Repetitive Peak Forward Blocking Voltage
600V
Maximum Holding Current
15mA
Dimensions
6.7 x 3.7 x 1.7mm
Length
6.7mm
Width
3.7mm
Height
1.7mm
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
0.5mA
Peak On-State Voltage
1.5V
Minimum Operating Temperature
-40 °C
Detalhes do produto
TRIAC, WeEn Semiconductors
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.