WeEn Semiconductors Co., Ltd 200V 20A, Dual Ultrafast Rectifiers Diode, 3-Pin TO-220AB BYV32E-200,127

Nº de Estoque RS: 485-4328Marca: WeEn Semiconductors Co., LtdPart Number: BYV32E-200,127
brand-logo
Ver tudo em Schottky Diodes & Rectifiers

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Common Cathode

Rectifier Type

General Purpose

Diode Type

Ultrafast Rectifiers

Pin Count

3

Maximum Forward Voltage Drop

1.15V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

25ns

Peak Non-Repetitive Forward Surge Current

137A

País de Origem

China

Detalhes do produto

Rectifier Diodes, WeEn Semiconductors

Diodes and Rectifiers, WeEn Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 128,05

R$ 25,61 Each (In a Pack of 5) (Sem VAT)

WeEn Semiconductors Co., Ltd 200V 20A, Dual Ultrafast Rectifiers Diode, 3-Pin TO-220AB BYV32E-200,127
Selecione o tipo de embalagem

R$ 128,05

R$ 25,61 Each (In a Pack of 5) (Sem VAT)

WeEn Semiconductors Co., Ltd 200V 20A, Dual Ultrafast Rectifiers Diode, 3-Pin TO-220AB BYV32E-200,127
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 20R$ 25,61R$ 128,05
25+R$ 19,93R$ 99,65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Common Cathode

Rectifier Type

General Purpose

Diode Type

Ultrafast Rectifiers

Pin Count

3

Maximum Forward Voltage Drop

1.15V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

25ns

Peak Non-Repetitive Forward Surge Current

137A

País de Origem

China

Detalhes do produto

Rectifier Diodes, WeEn Semiconductors

Diodes and Rectifiers, WeEn Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more