WEG CWB Contactor, 110 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac

Nº de Estoque RS: 122-1000Marca: WEGPart Number: CWB9-11-30D13
brand-logo
Ver tudo em Contatores

Documentos Técnicos

Especificações

Brand

WEG

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Power Rating

4 kW

Series

CWB

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

78.4mm

Width

45mm

Depth

89.5mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3PST

Maximum Operating Temperature

+55°C

País de Origem

Brazil

Detalhes do produto

CWB Series

Professional range of WEG contactors from the CWB Series. The contactors are modular and compact but at the same time robust and highly reliable. The contactors are manufactured with the best raw materials. High precision plastic injection moulds and stamping tools ensuring reliable products. Electric contacts have special silver alloys which ensure excellent electric conductibility and high contact reliability. The CWB series uses only nontoxic and eco-friendly materials that are safe and sustainable. The contactors operate smoothly with a low level of disturbance. To optimise space, the WEG contactors have a front channel for the passage of control cables.

WEG Contactors

R$ 738,44

R$ 738,44 Each (Sem VAT)

WEG CWB Contactor, 110 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac

R$ 738,44

R$ 738,44 Each (Sem VAT)

WEG CWB Contactor, 110 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

WEG

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Power Rating

4 kW

Series

CWB

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

78.4mm

Width

45mm

Depth

89.5mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3PST

Maximum Operating Temperature

+55°C

País de Origem

Brazil

Detalhes do produto

CWB Series

Professional range of WEG contactors from the CWB Series. The contactors are modular and compact but at the same time robust and highly reliable. The contactors are manufactured with the best raw materials. High precision plastic injection moulds and stamping tools ensuring reliable products. Electric contacts have special silver alloys which ensure excellent electric conductibility and high contact reliability. The CWB series uses only nontoxic and eco-friendly materials that are safe and sustainable. The contactors operate smoothly with a low level of disturbance. To optimise space, the WEG contactors have a front channel for the passage of control cables.

WEG Contactors