WEG CWC Contactor, 24 V dc Coil, 4-Pole, 16 A, 2NO + 2NC, 690 V ac

Nº de Estoque RS: 122-1062Marca: WEGPart Number: CWC016-00-22R03
brand-logo
Ver tudo em Contatores

Documentos Técnicos

Especificações

Brand

WEG

Coil Voltage

24 V dc

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

16 A

Series

CWC

Normal State Configuration

2NO + 2NC

Number Of Auxiliary Contacts

0

Terminal Type

Screw

Width

45mm

Length

58mm

Depth

52mm

Pole and Throw Configuration

4PST

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

País de Origem

Brazil

Detalhes do produto

CWC Series

Professional range of WEG contactors from the CWC Series designed for switching of electric motors. The contactors are modular and compact but at the same time robust and highly reliable. Built and tested according to IEC/EN60947 and DIN VDE 0660. Direct mounting capabilities. The controllers include contactors and reversing contactors.

WEG Contactors

Informações de estoque temporariamente indisponíveis.

R$ 1.712,12

R$ 1.712,12 Each (Sem VAT)

WEG CWC Contactor, 24 V dc Coil, 4-Pole, 16 A, 2NO + 2NC, 690 V ac

R$ 1.712,12

R$ 1.712,12 Each (Sem VAT)

WEG CWC Contactor, 24 V dc Coil, 4-Pole, 16 A, 2NO + 2NC, 690 V ac
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

WEG

Coil Voltage

24 V dc

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

16 A

Series

CWC

Normal State Configuration

2NO + 2NC

Number Of Auxiliary Contacts

0

Terminal Type

Screw

Width

45mm

Length

58mm

Depth

52mm

Pole and Throw Configuration

4PST

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

País de Origem

Brazil

Detalhes do produto

CWC Series

Professional range of WEG contactors from the CWC Series designed for switching of electric motors. The contactors are modular and compact but at the same time robust and highly reliable. Built and tested according to IEC/EN60947 and DIN VDE 0660. Direct mounting capabilities. The controllers include contactors and reversing contactors.

WEG Contactors