WEG CWC Contactor, 24 V ac Coil, 3-Pole, 7 A, 3 kW, 3NO, 690 V ac

Nº de Estoque RS: 122-0803Marca: WEGPart Number: CWC07-10-30D02
brand-logo
Ver tudo em Contatores

Documentos Técnicos

Especificações

Brand

WEG

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

7 A

Series

CWC

Power Rating

3 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

52mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3PST

Maximum Operating Temperature

+55°C

País de Origem

Brazil

Detalhes do produto

CWC Series

Professional range of WEG contactors from the CWC Series designed for switching of electric motors. The contactors are modular and compact but at the same time robust and highly reliable. Built and tested according to IEC/EN60947 and DIN VDE 0660. Direct mounting capabilities. The controllers include contactors and reversing contactors.

WEG Contactors

Informações de estoque temporariamente indisponíveis.

R$ 598,70

R$ 598,70 Each (Sem VAT)

WEG CWC Contactor, 24 V ac Coil, 3-Pole, 7 A, 3 kW, 3NO, 690 V ac

R$ 598,70

R$ 598,70 Each (Sem VAT)

WEG CWC Contactor, 24 V ac Coil, 3-Pole, 7 A, 3 kW, 3NO, 690 V ac
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

WEG

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

7 A

Series

CWC

Power Rating

3 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

52mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3PST

Maximum Operating Temperature

+55°C

País de Origem

Brazil

Detalhes do produto

CWC Series

Professional range of WEG contactors from the CWC Series designed for switching of electric motors. The contactors are modular and compact but at the same time robust and highly reliable. Built and tested according to IEC/EN60947 and DIN VDE 0660. Direct mounting capabilities. The controllers include contactors and reversing contactors.

WEG Contactors