WEG CWCA0 Overload Relay 2NO + 2NC, 10 A Contact Rating, 230 Vac, 4P

Nº de Estoque RS: 122-0819Marca: WEGPart Number: CWCA0-22-00D24
brand-logo
Ver tudo em Contactor Overload Relays

Documentos Técnicos

Especificações

Brand

WEG

Contact Current Rating

10 A

Pole Configuration

4P

Series

CWCA0

Mounting Style

DIN Rail Mount

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Width

45mm

Number Of Auxiliary Contacts

4

Depth

52mm

Length

58mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +55 °C

Contact Voltage Rating

690 V ac

Control Voltage

230 Vac

País de Origem

Brazil

Detalhes do produto

CWC Series

Professional range of WEG contactors from the CWC Series designed for switching of electric motors. The contactors are modular and compact but at the same time robust and highly reliable. Built and tested according to IEC/EN60947 and DIN VDE 0660. Direct mounting capabilities. The controllers include contactors and reversing contactors.

WEG Contactors

Informações de estoque temporariamente indisponíveis.

R$ 642,38

R$ 642,38 Each (Sem VAT)

WEG CWCA0 Overload Relay 2NO + 2NC, 10 A Contact Rating, 230 Vac, 4P

R$ 642,38

R$ 642,38 Each (Sem VAT)

WEG CWCA0 Overload Relay 2NO + 2NC, 10 A Contact Rating, 230 Vac, 4P
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

WEG

Contact Current Rating

10 A

Pole Configuration

4P

Series

CWCA0

Mounting Style

DIN Rail Mount

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Width

45mm

Number Of Auxiliary Contacts

4

Depth

52mm

Length

58mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +55 °C

Contact Voltage Rating

690 V ac

Control Voltage

230 Vac

País de Origem

Brazil

Detalhes do produto

CWC Series

Professional range of WEG contactors from the CWC Series designed for switching of electric motors. The contactors are modular and compact but at the same time robust and highly reliable. Built and tested according to IEC/EN60947 and DIN VDE 0660. Direct mounting capabilities. The controllers include contactors and reversing contactors.

WEG Contactors