Documentos Técnicos
Especificações
Brand
WEGFLC Motor Rating
40 A
Contact Current Rating
25 → 40 A
Pole Configuration
3P
Series
RW27
Mounting Style
Direct Contactor
Power Rating
0.9 → 1.7 W
Normal State Configuration
1NO + 1NC
Terminal Type
Screw
Reset Method
Automatic, Manual
Width
45mm
Number Of Auxiliary Contacts
2
Depth
83.7mm
Length
71.7mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
Contact Voltage Rating
690 V ac
País de Origem
Brazil
Detalhes do produto
Thermal Overload Relays - RW Series
WEG
R$ 1.291,74
R$ 1.291,74 Each (Sem VAT)
1
R$ 1.291,74
R$ 1.291,74 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
WEGFLC Motor Rating
40 A
Contact Current Rating
25 → 40 A
Pole Configuration
3P
Series
RW27
Mounting Style
Direct Contactor
Power Rating
0.9 → 1.7 W
Normal State Configuration
1NO + 1NC
Terminal Type
Screw
Reset Method
Automatic, Manual
Width
45mm
Number Of Auxiliary Contacts
2
Depth
83.7mm
Length
71.7mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
Contact Voltage Rating
690 V ac
País de Origem
Brazil
Detalhes do produto