Documentos Técnicos
Especificações
Brand
WeidmüllerAccessory Type
End Cover
Series
AP SAKR BE
For Use With
DIN Rail Terminal Blocks
Mounting Type
Direct Mounting
Colour
Beige
Material
Polyamide
Detalhes do produto
Isolating
Isolating terminals with either single disconnect (SAKR) or straight feedthrough and single disconnect (DKT4) which offers space saving opportunities. The SAKR type is available with either cheese head or socket screws.
Warning
Isolating terminals must only be used for isolating sections of a circuit for test purposes. They must never be used to switch devices on or off when power is applied
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
R$ 60,40
R$ 12,08 Each (In a Pack of 5) (Sem VAT)
5
R$ 60,40
R$ 12,08 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
WeidmüllerAccessory Type
End Cover
Series
AP SAKR BE
For Use With
DIN Rail Terminal Blocks
Mounting Type
Direct Mounting
Colour
Beige
Material
Polyamide
Detalhes do produto
Isolating
Isolating terminals with either single disconnect (SAKR) or straight feedthrough and single disconnect (DKT4) which offers space saving opportunities. The SAKR type is available with either cheese head or socket screws.
Warning
Isolating terminals must only be used for isolating sections of a circuit for test purposes. They must never be used to switch devices on or off when power is applied
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting