Weidmuller SAK Series End Cover for Use with SAK-Series Modular Terminals

Nº de Estoque RS: 829-8700Marca: WeidmüllerPart Number: 0485760000
brand-logo

Documentos Técnicos

Especificações

Accessory Type

End Cover

Series

SAK

For Use With

SAK-Series Modular Terminals

Mounting Type

Direct Mounting

Colour

Beige

Material

Polyamide

Contact Dimensions

86.5 x 3mm

País de Origem

Romania

Detalhes do produto

SAK Series HP Fixing / Retaining Plates

SAK Series fixing plates, beige, 3 mm

829-6631 - HP 2 ADP2
829-8700 - HP 3 ADP3

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

Informações de estoque temporariamente indisponíveis.

R$ 775,45

R$ 775,45 1 Pack of 10 (Sem VAT)

Weidmuller SAK Series End Cover for Use with SAK-Series Modular Terminals

R$ 775,45

R$ 775,45 1 Pack of 10 (Sem VAT)

Weidmuller SAK Series End Cover for Use with SAK-Series Modular Terminals
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Accessory Type

End Cover

Series

SAK

For Use With

SAK-Series Modular Terminals

Mounting Type

Direct Mounting

Colour

Beige

Material

Polyamide

Contact Dimensions

86.5 x 3mm

País de Origem

Romania

Detalhes do produto

SAK Series HP Fixing / Retaining Plates

SAK Series fixing plates, beige, 3 mm

829-6631 - HP 2 ADP2
829-8700 - HP 3 ADP3

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting