Weidmuller 1011300000 WSI Series Beige, 2.5mm², Single-Level, Screw Termination, Fused

Nº de Estoque RS: 235-5352Marca: WeidmüllerPart Number: 1011300000Distrelec Article No.: 30011383
brand-logo
Ver tudo em DIN Rail Terminal Blocks

Documentos Técnicos

Especificações

Colour

Beige

Number of Levels

Single

Series

WSI

American Wire Gauge

20 → 8AWG

Termination Method

Screw

Cable CSA

2.5mm²

Fused

Yes

Voltage Rating

10 → 36 V dc

Current Rating

6.3A

Pitch

7.9mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Standards Met

RoHS

Model Number

WSI 6/LD

Distrelec Product Id

30011383

País de Origem

Czech Republic

Detalhes do produto

Fused LED

This Weidmüller Fuse terminal is available in two different types, Fuse terminal with pivoting retaining lever and Fuse terminal with plug in SIHA fuse holder. The fuse holder is opened lever style and the fuse is shrouded when installed,Single LED indicates fuse failure

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Informações de estoque temporariamente indisponíveis.

R$ 236,82

R$ 236,82 Each (Sem VAT)

Weidmuller 1011300000 WSI Series Beige, 2.5mm², Single-Level, Screw Termination, Fused

R$ 236,82

R$ 236,82 Each (Sem VAT)

Weidmuller 1011300000 WSI Series Beige, 2.5mm², Single-Level, Screw Termination, Fused
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Colour

Beige

Number of Levels

Single

Series

WSI

American Wire Gauge

20 → 8AWG

Termination Method

Screw

Cable CSA

2.5mm²

Fused

Yes

Voltage Rating

10 → 36 V dc

Current Rating

6.3A

Pitch

7.9mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Standards Met

RoHS

Model Number

WSI 6/LD

Distrelec Product Id

30011383

País de Origem

Czech Republic

Detalhes do produto

Fused LED

This Weidmüller Fuse terminal is available in two different types, Fuse terminal with pivoting retaining lever and Fuse terminal with plug in SIHA fuse holder. The fuse holder is opened lever style and the fuse is shrouded when installed,Single LED indicates fuse failure

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR