Documentos Técnicos
Especificações
Brand
WeidmüllerPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
5.08mm
Series
BLF 5.08
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Push In
Current Rating
14A
Voltage Rating
400 V
Colour
Black
Wire Size
26 → 12 AWG
Material
Nylon
Contact Material
Copper Alloy
Material
Copper Alloy (Contact), PBT (Insulation)
País de Origem
Germany
Detalhes do produto
Push-In Screwless Terminals
These Socket Connector Push-In Screwless terminals on a 5.08mm pitch give rapid insertion of prepared cables without the use of any tools also the release latch allows rapid unplugging.
5.08mm Pitch -Weidmüller Omnimate Range
R$ 154,70
R$ 30,94 Each (In a Pack of 5) (Sem VAT)
5
R$ 154,70
R$ 30,94 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 120 | R$ 30,94 | R$ 154,70 |
125 - 370 | R$ 21,38 | R$ 106,90 |
375 - 995 | R$ 21,14 | R$ 105,70 |
1000 - 1995 | R$ 20,88 | R$ 104,40 |
2000+ | R$ 20,65 | R$ 103,25 |
Documentos Técnicos
Especificações
Brand
WeidmüllerPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
5.08mm
Series
BLF 5.08
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Push In
Current Rating
14A
Voltage Rating
400 V
Colour
Black
Wire Size
26 → 12 AWG
Material
Nylon
Contact Material
Copper Alloy
Material
Copper Alloy (Contact), PBT (Insulation)
País de Origem
Germany
Detalhes do produto
Push-In Screwless Terminals
These Socket Connector Push-In Screwless terminals on a 5.08mm pitch give rapid insertion of prepared cables without the use of any tools also the release latch allows rapid unplugging.