Documentos Técnicos
Especificações
Brand
WeidmüllerColour
Black
Number of Levels
Single
Series
WDU
American Wire Gauge
26 → 10AWG
Termination Method
Screw
Cable CSA
4mm²
Voltage Rating
800 V
Current Rating
41A
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Hazardous Area Certification
ATEX
Standards Met
CCC, CE, CSA, cURus, IECEx, UKCA
Model Number
WDU 4 SW
País de Origem
Germany
Detalhes do produto
W Series Terminal Blocks
One key advantage of the W-Series is the choice of plug-in (ZQV) or screw-in (WQV) cross-connections within one modular terminal. Saving substantial time in comparison to other screw terminals.
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR
R$ 230,60
R$ 23,06 Each (In a Pack of 10) (Sem VAT)
10
R$ 230,60
R$ 23,06 Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
WeidmüllerColour
Black
Number of Levels
Single
Series
WDU
American Wire Gauge
26 → 10AWG
Termination Method
Screw
Cable CSA
4mm²
Voltage Rating
800 V
Current Rating
41A
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Hazardous Area Certification
ATEX
Standards Met
CCC, CE, CSA, cURus, IECEx, UKCA
Model Number
WDU 4 SW
País de Origem
Germany
Detalhes do produto
W Series Terminal Blocks
One key advantage of the W-Series is the choice of plug-in (ZQV) or screw-in (WQV) cross-connections within one modular terminal. Saving substantial time in comparison to other screw terminals.
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR