Weidmuller 1020180000 WDU Series Blue, 4mm², Single-Level, Screw Termination, ATEX

Nº de Estoque RS: 454-643Marca: WeidmüllerPart Number: 1020180000
brand-logo
Ver tudo em DIN Rail Terminal Blocks

Documentos Técnicos

Especificações

Colour

Blue

Number of Levels

Single

Series

WDU

American Wire Gauge

26 → 10AWG

Termination Method

Screw

Cable CSA

4mm²

Voltage Rating

800 V

Current Rating

41A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Hazardous Area Certification

ATEX

Standards Met

IEC 60947-7-1

País de Origem

Germany

Detalhes do produto

’W’ Series Terminal Blocks

One key advantage of the W-Series is the choice of plug-in (ZQV) or screw-in (WQV) cross-connections within one modular terminal. Saving substantial time in comparison to other screw terminals.

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Informações de estoque temporariamente indisponíveis.

R$ 238,00

R$ 23,80 Each (In a Pack of 10) (Sem VAT)

Weidmuller 1020180000 WDU Series Blue, 4mm², Single-Level, Screw Termination, ATEX

R$ 238,00

R$ 23,80 Each (In a Pack of 10) (Sem VAT)

Weidmuller 1020180000 WDU Series Blue, 4mm², Single-Level, Screw Termination, ATEX
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Colour

Blue

Number of Levels

Single

Series

WDU

American Wire Gauge

26 → 10AWG

Termination Method

Screw

Cable CSA

4mm²

Voltage Rating

800 V

Current Rating

41A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Hazardous Area Certification

ATEX

Standards Met

IEC 60947-7-1

País de Origem

Germany

Detalhes do produto

’W’ Series Terminal Blocks

One key advantage of the W-Series is the choice of plug-in (ZQV) or screw-in (WQV) cross-connections within one modular terminal. Saving substantial time in comparison to other screw terminals.

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR