Weidmuller 1020200000 WDU Series Brown, 6mm², Single-Level, Screw Termination, ATEX

Nº de Estoque RS: 425-213Marca: WeidmüllerPart Number: 1020200000
brand-logo
Ver tudo em DIN Rail Terminal Blocks

Documentos Técnicos

Especificações

Colour

Brown

Number of Levels

Single

American Wire Gauge

26 → 8AWG

Series

WDU

Termination Method

Screw

Cable CSA

6mm²

Voltage Rating

800 V

Current Rating

41A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Hazardous Area Certification

ATEX

Standards Met

CCC, CE, CSA, DNV, EAC, IECEX, ROHS, UKCA, UL

País de Origem

Germany

Detalhes do produto

’W’ Series Terminal Blocks

One key advantage of the W-Series is the choice of plug-in (ZQV) or screw-in (WQV) cross-connections within one modular terminal. Saving substantial time in comparison to other screw terminals.

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 339,60

R$ 33,96 Each (In a Pack of 10) (Sem VAT)

Weidmuller 1020200000 WDU Series Brown, 6mm², Single-Level, Screw Termination, ATEX

R$ 339,60

R$ 33,96 Each (In a Pack of 10) (Sem VAT)

Weidmuller 1020200000 WDU Series Brown, 6mm², Single-Level, Screw Termination, ATEX
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Colour

Brown

Number of Levels

Single

American Wire Gauge

26 → 8AWG

Series

WDU

Termination Method

Screw

Cable CSA

6mm²

Voltage Rating

800 V

Current Rating

41A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Hazardous Area Certification

ATEX

Standards Met

CCC, CE, CSA, DNV, EAC, IECEX, ROHS, UKCA, UL

País de Origem

Germany

Detalhes do produto

’W’ Series Terminal Blocks

One key advantage of the W-Series is the choice of plug-in (ZQV) or screw-in (WQV) cross-connections within one modular terminal. Saving substantial time in comparison to other screw terminals.

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Você pode estar interessado em