Documentos Técnicos
Especificações
Brand
WeidmüllerLength
1m
LAN Category
Cat5
Terminated/Unterminated
Terminated
Shield Type
SF/UTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 1 Orientation
Straight
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Connector 2 Orientation
Straight
Sheath Colour
Green
Outer Sheath Material
PUR
Wiring Configuration
Straight Through
País de Origem
Slovakia
Detalhes do produto
Weidmuller Cat.5 PROFINET RJ45 Plug to RJ45 Plug Dragline Patch Cable
Cat5 PROFINET RJ45 plug to RJ45 plug Dragline patch cable assemblies available in various lengths. These Cat5 PROFINET RJ45 to RJ45 Dragline patch cables have SF/UTP shielding, PE insulation and a green (RAL 6018) PUR sheath with a 6.7mm diameter. The operating temperature range for these RJ45 to RJ45 PROFINET patch cables is -40 to +70°C.
Standards
Halogen: to IEC 60754-2
Resistance to spread of flame: to IEC 60332-1
Resistance to oils: acc. to IEC 60811-2-1
Connector: IEC 60603-7-51
Insulating material: DIN EN 50290-2-23 (VDE 0819) Table 2/A (HD 624.3)
Wire material: DIN EN 13602 Cu-ETP-A
Shielding material: DIN EN 13602 Cu-ETP-A..B
R$ 1.500,94
R$ 1.500,94 Each (Sem VAT)
1
R$ 1.500,94
R$ 1.500,94 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 1.500,94 |
15 - 49 | R$ 1.447,85 |
50+ | R$ 1.392,66 |
Documentos Técnicos
Especificações
Brand
WeidmüllerLength
1m
LAN Category
Cat5
Terminated/Unterminated
Terminated
Shield Type
SF/UTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 1 Orientation
Straight
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Connector 2 Orientation
Straight
Sheath Colour
Green
Outer Sheath Material
PUR
Wiring Configuration
Straight Through
País de Origem
Slovakia
Detalhes do produto
Weidmuller Cat.5 PROFINET RJ45 Plug to RJ45 Plug Dragline Patch Cable
Cat5 PROFINET RJ45 plug to RJ45 plug Dragline patch cable assemblies available in various lengths. These Cat5 PROFINET RJ45 to RJ45 Dragline patch cables have SF/UTP shielding, PE insulation and a green (RAL 6018) PUR sheath with a 6.7mm diameter. The operating temperature range for these RJ45 to RJ45 PROFINET patch cables is -40 to +70°C.
Standards
Halogen: to IEC 60754-2
Resistance to spread of flame: to IEC 60332-1
Resistance to oils: acc. to IEC 60811-2-1
Connector: IEC 60603-7-51
Insulating material: DIN EN 50290-2-23 (VDE 0819) Table 2/A (HD 624.3)
Wire material: DIN EN 13602 Cu-ETP-A
Shielding material: DIN EN 13602 Cu-ETP-A..B