Weidmuller ACT20M Series Signal Conditioner

Nº de Estoque RS: 892-8956Marca: WeidmüllerPart Number: 1176000000
brand-logo
Ver tudo em Signal Conditioners

Documentos Técnicos

Especificações

Mounting Type

DIN Rail Mount

Operating Temperature Range

-25 → +70°C

Series

ACT20M

Standards Met

ATEX-KEMA, CE, cULus, DNV, EAC, FM Approved, IECEx-KEMA, ME25

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

País de Origem

Denmark

Detalhes do produto

Weidmuller ACT20 Series

Externally supplied ACT20M, ACT20P, MAS RPS/RPSH and WAS/WAZ 4/5 signal converters/supply isolators for transmitting, isolating and converting standardised DC current signals.
Optionally available in widths 6 mm (ACT20M), 12.5 mm (WAS/WAZ4, ACT20P) or 17.5 mm (WAS/WAZ5).
The input and output circuits and the voltage supply are completely electrically isolated.
The input signal is converted into a DC current or voltage.

Informações de estoque temporariamente indisponíveis.

R$ 4.817,30

R$ 4.817,30 Each (Sem VAT)

Weidmuller ACT20M Series Signal Conditioner

R$ 4.817,30

R$ 4.817,30 Each (Sem VAT)

Weidmuller ACT20M Series Signal Conditioner
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Mounting Type

DIN Rail Mount

Operating Temperature Range

-25 → +70°C

Series

ACT20M

Standards Met

ATEX-KEMA, CE, cULus, DNV, EAC, FM Approved, IECEx-KEMA, ME25

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

País de Origem

Denmark

Detalhes do produto

Weidmuller ACT20 Series

Externally supplied ACT20M, ACT20P, MAS RPS/RPSH and WAS/WAZ 4/5 signal converters/supply isolators for transmitting, isolating and converting standardised DC current signals.
Optionally available in widths 6 mm (ACT20M), 12.5 mm (WAS/WAZ4, ACT20P) or 17.5 mm (WAS/WAZ5).
The input and output circuits and the voltage supply are completely electrically isolated.
The input signal is converted into a DC current or voltage.