Weidmuller 1267800000 P Series Blue, 16-Level, Push In Termination

Nº de Estoque RS: 876-5471Marca: WeidmüllerPart Number: 1267800000
brand-logo
Ver tudo em DIN Rail Terminal Blocks

Documentos Técnicos

Especificações

Colour

Blue

Number of Levels

16

American Wire Gauge

26 → 16AWG

Series

P

Termination Method

Push In

Current Rating

1A

Voltage Rating

300 V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

País de Origem

Romania

Detalhes do produto

Marshalling terminal block

These marshalling terminal blocks from Weidmuller are ideal for space saving with their multi-tier terminals and push in connection technology. Several product lines are available including four, eight and sixteen channels. The four and eight channel terminal blocks are also available as potential distribution terminals.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.138,00

R$ 1.138,00 Each (Sem VAT)

Weidmuller 1267800000 P Series Blue, 16-Level, Push In Termination

R$ 1.138,00

R$ 1.138,00 Each (Sem VAT)

Weidmuller 1267800000 P Series Blue, 16-Level, Push In Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Colour

Blue

Number of Levels

16

American Wire Gauge

26 → 16AWG

Series

P

Termination Method

Push In

Current Rating

1A

Voltage Rating

300 V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

País de Origem

Romania

Detalhes do produto

Marshalling terminal block

These marshalling terminal blocks from Weidmuller are ideal for space saving with their multi-tier terminals and push in connection technology. Several product lines are available including four, eight and sixteen channels. The four and eight channel terminal blocks are also available as potential distribution terminals.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more