Weidmuller NX Series Remote I/O Module, Digital, 24 V dc

Nº de Estoque RS: 893-0669Marca: WeidmüllerPart Number: 1315230000
brand-logo
Ver tudo em Acessórios PLC

Documentos Técnicos

Especificações

Accessory Type

Remote I/O Module

Series

NX

Output Type

Digital

Number of Outputs

4

Supply Voltage

24 V dc

Output Current

2 (Per Channel) A, 8 (Per Module) A

Mounting Type

DIN Rail

Application

Communication

Maximum Operating Temperature

+60°C

Dimensions

120 x 11.5 x 76 mm

País de Origem

Germany

Detalhes do produto

Digital Output Modules

Weidmueller “u-remote”, innovative remote I/O concept with small dimensions and IP20 which focuses purely on user benefits: tailored planning, faster installation, safer start-up, no more downtime. For considerably improved performance and greater productivity.
U-remote technology offers tool-free assembly, while the modular "sandwich" design and integrated web server speed up installation, both in the cabinet and machine. Status LEDs on the channel and each u-remote module enable reliable diagnosis and rapid service.

Weidmuller Remote I/O System

Informações de estoque temporariamente indisponíveis.

R$ 1.724,21

R$ 1.724,21 Each (Sem VAT)

Weidmuller NX Series Remote I/O Module, Digital, 24 V dc

R$ 1.724,21

R$ 1.724,21 Each (Sem VAT)

Weidmuller NX Series Remote I/O Module, Digital, 24 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Accessory Type

Remote I/O Module

Series

NX

Output Type

Digital

Number of Outputs

4

Supply Voltage

24 V dc

Output Current

2 (Per Channel) A, 8 (Per Module) A

Mounting Type

DIN Rail

Application

Communication

Maximum Operating Temperature

+60°C

Dimensions

120 x 11.5 x 76 mm

País de Origem

Germany

Detalhes do produto

Digital Output Modules

Weidmueller “u-remote”, innovative remote I/O concept with small dimensions and IP20 which focuses purely on user benefits: tailored planning, faster installation, safer start-up, no more downtime. For considerably improved performance and greater productivity.
U-remote technology offers tool-free assembly, while the modular "sandwich" design and integrated web server speed up installation, both in the cabinet and machine. Status LEDs on the channel and each u-remote module enable reliable diagnosis and rapid service.

Weidmuller Remote I/O System