Weidmuller NX Series Fieldbus Interface Module for Use with Remote I/O, 24 V dc

Nº de Estoque RS: 893-0625Marca: WeidmüllerPart Number: 1334920000
brand-logo
Ver tudo em Acessórios PLC

Documentos Técnicos

Especificações

Accessory Type

Fieldbus Interface Module

Series

NX

For Use With

Remote I/O

Supply Voltage

24 V dc

Mounting Type

Panel Mount

Application

Communication

Maximum Operating Temperature

+60°C

Dimensions

52 x 76 x 120 mm

País de Origem

Germany

Detalhes do produto

Field Bus Coupler

Weidmueller “u-remote”, innovative remote I/O concept with small dimensions and IP20 which focuses purely on user benefits: tailored planning, faster installation, safer start-up, no more downtime. For considerably improved performance and greater productivity.
U-remote technology offers tool-free assembly, while the modular "sandwich" design and integrated web server speed up installation, both in the cabinet and machine. Status LEDs on the channel and each u-remote module enable reliable diagnosis and rapid service.

Weidmuller Remote I/O System

Informações de estoque temporariamente indisponíveis.

R$ 9.927,90

R$ 9.927,90 Each (Sem VAT)

Weidmuller NX Series Fieldbus Interface Module for Use with Remote I/O, 24 V dc

R$ 9.927,90

R$ 9.927,90 Each (Sem VAT)

Weidmuller NX Series Fieldbus Interface Module for Use with Remote I/O, 24 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Accessory Type

Fieldbus Interface Module

Series

NX

For Use With

Remote I/O

Supply Voltage

24 V dc

Mounting Type

Panel Mount

Application

Communication

Maximum Operating Temperature

+60°C

Dimensions

52 x 76 x 120 mm

País de Origem

Germany

Detalhes do produto

Field Bus Coupler

Weidmueller “u-remote”, innovative remote I/O concept with small dimensions and IP20 which focuses purely on user benefits: tailored planning, faster installation, safer start-up, no more downtime. For considerably improved performance and greater productivity.
U-remote technology offers tool-free assembly, while the modular "sandwich" design and integrated web server speed up installation, both in the cabinet and machine. Status LEDs on the channel and each u-remote module enable reliable diagnosis and rapid service.

Weidmuller Remote I/O System