Weidmuller ACT20P Series Signal Conditioner, Current, Voltage Input, Current Output, 230V ac Supply, ATEX

Nº de Estoque RS: 892-8981Marca: WeidmüllerPart Number: 1481970000Distrelec Article No.: 30166908
brand-logo
Ver tudo em Signal Conditioners

Documentos Técnicos

Especificações

Module Type

Analogue Signal Converter

Input Signal Type

Current, Voltage

Output Signal Type

Current

Supply Voltage

230V ac

Hazardous Area Certification

ATEX

Mounting Type

DIN Rail Mount

Operating Temperature Range

-25 → +70°C

Series

ACT20P

Minimum Operating Temperature

-25°C

Standards Met

RoHS Compliant

Maximum Operating Temperature

+70°C

Termination

Screw

Signal Conditioner Function

Converting

Distrelec Product Id

30166908

País de Origem

Denmark

Detalhes do produto

Weidmuller ACT20 Series

Externally supplied ACT20M, ACT20P, MAS RPS/RPSH and WAS/WAZ 4/5 signal converters/supply isolators for transmitting, isolating and converting standardised DC current signals.
Optionally available in widths 6 mm (ACT20M), 12.5 mm (WAS/WAZ4, ACT20P) or 17.5 mm (WAS/WAZ5).
The input and output circuits and the voltage supply are completely electrically isolated.
The input signal is converted into a DC current or voltage.

Informações de estoque temporariamente indisponíveis.

R$ 6.126,22

R$ 6.126,22 Each (Sem VAT)

Weidmuller ACT20P Series Signal Conditioner, Current, Voltage Input, Current Output, 230V ac Supply, ATEX

R$ 6.126,22

R$ 6.126,22 Each (Sem VAT)

Weidmuller ACT20P Series Signal Conditioner, Current, Voltage Input, Current Output, 230V ac Supply, ATEX
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Module Type

Analogue Signal Converter

Input Signal Type

Current, Voltage

Output Signal Type

Current

Supply Voltage

230V ac

Hazardous Area Certification

ATEX

Mounting Type

DIN Rail Mount

Operating Temperature Range

-25 → +70°C

Series

ACT20P

Minimum Operating Temperature

-25°C

Standards Met

RoHS Compliant

Maximum Operating Temperature

+70°C

Termination

Screw

Signal Conditioner Function

Converting

Distrelec Product Id

30166908

País de Origem

Denmark

Detalhes do produto

Weidmuller ACT20 Series

Externally supplied ACT20M, ACT20P, MAS RPS/RPSH and WAS/WAZ 4/5 signal converters/supply isolators for transmitting, isolating and converting standardised DC current signals.
Optionally available in widths 6 mm (ACT20M), 12.5 mm (WAS/WAZ4, ACT20P) or 17.5 mm (WAS/WAZ5).
The input and output circuits and the voltage supply are completely electrically isolated.
The input signal is converted into a DC current or voltage.