Documentos Técnicos
Especificações
Brand
WeidmüllerModule Type
Signal Transducer
Input Signal Type
Current
Output Signal Type
Current
Supply Voltage
31.2V
Mounting Type
DIN Rail Mount
Operating Temperature Range
-25 → +60°C
Series
ACT20P
Signal Conditioner Function
Isolation
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Standards Met
RoHS Compliant
Distrelec Product Id
30166911
Detalhes do produto
Weidmuller ACT20 Series
Externally supplied ACT20M, ACT20P, MAS RPS/RPSH and WAS/WAZ 4/5 signal converters/supply isolators for transmitting, isolating and converting standardised DC current signals.
Optionally available in widths 6 mm (ACT20M), 12.5 mm (WAS/WAZ4, ACT20P) or 17.5 mm (WAS/WAZ5).
The input and output circuits and the voltage supply are completely electrically isolated.
The input signal is converted into a DC current or voltage.
R$ 4.241,26
R$ 4.241,26 Each (Sem VAT)
1
R$ 4.241,26
R$ 4.241,26 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
WeidmüllerModule Type
Signal Transducer
Input Signal Type
Current
Output Signal Type
Current
Supply Voltage
31.2V
Mounting Type
DIN Rail Mount
Operating Temperature Range
-25 → +60°C
Series
ACT20P
Signal Conditioner Function
Isolation
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Standards Met
RoHS Compliant
Distrelec Product Id
30166911
Detalhes do produto
Weidmuller ACT20 Series
Externally supplied ACT20M, ACT20P, MAS RPS/RPSH and WAS/WAZ 4/5 signal converters/supply isolators for transmitting, isolating and converting standardised DC current signals.
Optionally available in widths 6 mm (ACT20M), 12.5 mm (WAS/WAZ4, ACT20P) or 17.5 mm (WAS/WAZ5).
The input and output circuits and the voltage supply are completely electrically isolated.
The input signal is converted into a DC current or voltage.