Weidmuller Distribution Block, 2 Way, 25 mm², 35 mm², 202A, 1 kV ac/dc, 600 V, Black

Nº de Estoque RS: 138-3503Marca: WeidmüllerPart Number: 1561630000
brand-logo
Ver tudo em Distribuidor de Blocos

Documentos Técnicos

Especificações

Number Of Ways

2

Termination Method

Screw

Wire Size

12 → 2 AWG

Housing Material

Wemid

Current Rating

202A

Voltage Rating

1 kV ac/dc, 600 V

Cable CSA

25 mm², 35 mm²

Length

22.2mm

Width

49.3mm

Height

55.4mm

Colour

Black

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-50°C

País de Origem

Germany

Detalhes do produto

WPD Distribution Blocks

Range of W series (WPD) distribution blocks from Weidmuller. These distribution blocks range from 0.05 mm² to 300 mm² allowing you to have diverse options for your application. The WPD series distribution blocks are housed with Wemid for increased safety and performance. You are able to safely and efficiently distribute electricity to the power consumer with these WPD distribution blocks. All models are highly reliable and excellent quality.

Informações de estoque temporariamente indisponíveis.

R$ 2.629,10

R$ 525,82 Each (In a Pack of 5) (Sem VAT)

Weidmuller Distribution Block, 2 Way, 25 mm², 35 mm², 202A, 1 kV ac/dc, 600 V, Black

R$ 2.629,10

R$ 525,82 Each (In a Pack of 5) (Sem VAT)

Weidmuller Distribution Block, 2 Way, 25 mm², 35 mm², 202A, 1 kV ac/dc, 600 V, Black
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Number Of Ways

2

Termination Method

Screw

Wire Size

12 → 2 AWG

Housing Material

Wemid

Current Rating

202A

Voltage Rating

1 kV ac/dc, 600 V

Cable CSA

25 mm², 35 mm²

Length

22.2mm

Width

49.3mm

Height

55.4mm

Colour

Black

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-50°C

País de Origem

Germany

Detalhes do produto

WPD Distribution Blocks

Range of W series (WPD) distribution blocks from Weidmuller. These distribution blocks range from 0.05 mm² to 300 mm² allowing you to have diverse options for your application. The WPD series distribution blocks are housed with Wemid for increased safety and performance. You are able to safely and efficiently distribute electricity to the power consumer with these WPD distribution blocks. All models are highly reliable and excellent quality.