Weidmuller 1781730000 WDU Series Dark Beige, 4mm², Single-Level, Screw Termination, ATEX

Nº de Estoque RS: 425-4273Marca: WeidmüllerPart Number: 1781730000
brand-logo
Ver tudo em DIN Rail Terminal Blocks

Documentos Técnicos

Especificações

Colour

Dark Beige

Number of Levels

Single

Series

WDU

Termination Method

Screw

Cable CSA

4mm²

Voltage Rating

800 V

Current Rating

24A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Hazardous Area Certification

ATEX

Standards Met

CCC, CE, EAC, UKCA

País de Origem

Germany

Detalhes do produto

Terminal Kits

Kit 1 – qty 10 of stock no.425-190
Kit 2 – qty 10 of stock no. 425-207
Kit 3 – qty 10 of stock no. 425-213
Kit 4 – qty 10 of stock no. 425-229
RS Stock 425-4267 - is a Terminal Kit of 13 pieces
425-4295 contains 5 terminals, an end plate and 2 end stops
425-4289 is provided in 1 kit of 10 pcs

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Informações de estoque temporariamente indisponíveis.

R$ 325,02

R$ 325,02 Each (Sem VAT)

Weidmuller 1781730000 WDU Series Dark Beige, 4mm², Single-Level, Screw Termination, ATEX

R$ 325,02

R$ 325,02 Each (Sem VAT)

Weidmuller 1781730000 WDU Series Dark Beige, 4mm², Single-Level, Screw Termination, ATEX
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Colour

Dark Beige

Number of Levels

Single

Series

WDU

Termination Method

Screw

Cable CSA

4mm²

Voltage Rating

800 V

Current Rating

24A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Hazardous Area Certification

ATEX

Standards Met

CCC, CE, EAC, UKCA

País de Origem

Germany

Detalhes do produto

Terminal Kits

Kit 1 – qty 10 of stock no.425-190
Kit 2 – qty 10 of stock no. 425-207
Kit 3 – qty 10 of stock no. 425-213
Kit 4 – qty 10 of stock no. 425-229
RS Stock 425-4267 - is a Terminal Kit of 13 pieces
425-4295 contains 5 terminals, an end plate and 2 end stops
425-4289 is provided in 1 kit of 10 pcs

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR