Documentos Técnicos
Especificações
Brand
WeidmüllerPluggable Terminal Block Type
Header
Number Of Contacts
3
Pitch
3.81mm
Series
OMNIMATE SC
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
17.5A
Voltage Rating
320.0 V
Contact Material
Copper Alloy
País de Origem
Germany
Detalhes do produto
SC-SMT Headers - 90° 3.2mm Pin Length
These Weidmuller SC-SMT series of 90°, Through Hole Shrouded Headers have 3.2 mm solder pin lengths suitable for either Through Hole Reflow (THR) soldering or Wave soldering.
3.81mm Pitch - Weidmuller Omnimate Range
R$ 94,80
R$ 18,96 Each (In a Pack of 5) (Sem VAT)
5
R$ 94,80
R$ 18,96 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 120 | R$ 18,96 | R$ 94,80 |
125 - 370 | R$ 14,45 | R$ 72,25 |
375+ | R$ 14,41 | R$ 72,05 |
Documentos Técnicos
Especificações
Brand
WeidmüllerPluggable Terminal Block Type
Header
Number Of Contacts
3
Pitch
3.81mm
Series
OMNIMATE SC
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
17.5A
Voltage Rating
320.0 V
Contact Material
Copper Alloy
País de Origem
Germany
Detalhes do produto
SC-SMT Headers - 90° 3.2mm Pin Length
These Weidmuller SC-SMT series of 90°, Through Hole Shrouded Headers have 3.2 mm solder pin lengths suitable for either Through Hole Reflow (THR) soldering or Wave soldering.