Documentos Técnicos
Especificações
Brand
WeidmüllerColour
Black
Number of Levels
Single
American Wire Gauge
30 → 10AWG
Series
W
Termination Method
Screw
Cable CSA
4mm²
Fused
Yes
Voltage Rating
300 V
Current Rating
15A
Pitch
9.1mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Standards Met
CE, CSA, EAC, ROHS
País de Origem
China
Detalhes do produto
Fused Terminals
The Weidmuller W series fused terminals with standard screw clamp technology gives you short circuit and overload protection.
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR
R$ 66,49
R$ 66,49 Each (Sem VAT)
1
R$ 66,49
R$ 66,49 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
WeidmüllerColour
Black
Number of Levels
Single
American Wire Gauge
30 → 10AWG
Series
W
Termination Method
Screw
Cable CSA
4mm²
Fused
Yes
Voltage Rating
300 V
Current Rating
15A
Pitch
9.1mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Standards Met
CE, CSA, EAC, ROHS
País de Origem
China
Detalhes do produto
Fused Terminals
The Weidmuller W series fused terminals with standard screw clamp technology gives you short circuit and overload protection.
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR