Documentos Técnicos
Especificações
Brand
WeidmüllerSeries
Pro Top
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
100 → 277 V ac / 120 → 340V dc
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
10A
Power Rating
120W
Dimensions
35 x 125 x 130mm
Width
35mm
Depth
125mm
Height
130mm
Minimum Temperature
-25°C
Ripple And Noise
50mV Pk-Pk
Mounting Type
DIN Rail Mount
MTBF
1000000h
Special Features
Series Switching Capability, Switch-Mode Power Supply
Maximum Temperature
+70°C
País de Origem
China
R$ 4.761,88
R$ 4.761,88 Each (Sem VAT)
1
R$ 4.761,88
R$ 4.761,88 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
WeidmüllerSeries
Pro Top
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
100 → 277 V ac / 120 → 340V dc
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
10A
Power Rating
120W
Dimensions
35 x 125 x 130mm
Width
35mm
Depth
125mm
Height
130mm
Minimum Temperature
-25°C
Ripple And Noise
50mV Pk-Pk
Mounting Type
DIN Rail Mount
MTBF
1000000h
Special Features
Series Switching Capability, Switch-Mode Power Supply
Maximum Temperature
+70°C
País de Origem
China