Documentos Técnicos
Especificações
Brand
WeidmüllerInput Signal Type
Digital
Input Range
0 → 20mA
Output Range
0 → 20mA
Supply Voltage
20 → 30V dc
Hazardous Area Certification
ATEX
Mounting Type
DIN Rail Mount
Operating Temperature Range
-20 → +60°C
Series
ACT20P
Standards Met
cULus, EAC
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
País de Origem
China
Detalhes do produto
Weidmuller ACT20 Series
Externally supplied ACT20M, ACT20P, MAS RPS/RPSH and WAS/WAZ 4/5 signal converters/supply isolators for transmitting, isolating and converting standardised DC current signals.
Optionally available in widths 6 mm (ACT20M), 12.5 mm (WAS/WAZ4, ACT20P) or 17.5 mm (WAS/WAZ5).
The input and output circuits and the voltage supply are completely electrically isolated.
The input signal is converted into a DC current or voltage.
R$ 4.282,98
R$ 4.282,98 Each (Sem VAT)
1
R$ 4.282,98
R$ 4.282,98 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
WeidmüllerInput Signal Type
Digital
Input Range
0 → 20mA
Output Range
0 → 20mA
Supply Voltage
20 → 30V dc
Hazardous Area Certification
ATEX
Mounting Type
DIN Rail Mount
Operating Temperature Range
-20 → +60°C
Series
ACT20P
Standards Met
cULus, EAC
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
País de Origem
China
Detalhes do produto
Weidmuller ACT20 Series
Externally supplied ACT20M, ACT20P, MAS RPS/RPSH and WAS/WAZ 4/5 signal converters/supply isolators for transmitting, isolating and converting standardised DC current signals.
Optionally available in widths 6 mm (ACT20M), 12.5 mm (WAS/WAZ4, ACT20P) or 17.5 mm (WAS/WAZ5).
The input and output circuits and the voltage supply are completely electrically isolated.
The input signal is converted into a DC current or voltage.