Weidmuller Panel Mount Power Relay, 24V dc Coil, 4PDT

Nº de Estoque RS: 892-8903Marca: WeidmüllerPart Number: 7760056079
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Panel Mount

Number of Poles

4

Latching

No

Terminal Type

Plug In

Length

21.5mm

Maximum Operating Temperature

+60°C

Depth

36mm

Minimum Operating Temperature

-40°C

Series

DRM

Height

28mm

Contact Material

Silver Alloy

Standards Met

cURus

País de Origem

China

Detalhes do produto

Weidmuller D-SERIES DRM Relays

D-SERIES relay modules were designed specifically for challenging industrial applications.
Many industrial applications voltages between 110 and 220 V
are used to control actuators. With load currents exceeding 100 mA
these high voltages produce arcing that causes a great deal of wear on the
relay contacts.
D-SERIES relay modules are specifically for universal usage
in a wide range of industrial applications. The D series are much more reliable
than conventional solutions, which minimises costs for maintenance and
replacement
Thanks to series connected contacts, built-in blow magnets and low-wear
contacts, arcing is effectively
suppressed with D-SERIES products – resulting in a noticeably longer service life.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 184,92

R$ 184,92 Each (Sem VAT)

Weidmuller Panel Mount Power Relay, 24V dc Coil, 4PDT

R$ 184,92

R$ 184,92 Each (Sem VAT)

Weidmuller Panel Mount Power Relay, 24V dc Coil, 4PDT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 184,92
5 - 9R$ 182,21
10+R$ 176,96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Panel Mount

Number of Poles

4

Latching

No

Terminal Type

Plug In

Length

21.5mm

Maximum Operating Temperature

+60°C

Depth

36mm

Minimum Operating Temperature

-40°C

Series

DRM

Height

28mm

Contact Material

Silver Alloy

Standards Met

cURus

País de Origem

China

Detalhes do produto

Weidmuller D-SERIES DRM Relays

D-SERIES relay modules were designed specifically for challenging industrial applications.
Many industrial applications voltages between 110 and 220 V
are used to control actuators. With load currents exceeding 100 mA
these high voltages produce arcing that causes a great deal of wear on the
relay contacts.
D-SERIES relay modules are specifically for universal usage
in a wide range of industrial applications. The D series are much more reliable
than conventional solutions, which minimises costs for maintenance and
replacement
Thanks to series connected contacts, built-in blow magnets and low-wear
contacts, arcing is effectively
suppressed with D-SERIES products – resulting in a noticeably longer service life.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more