Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Weidmuller Panel Mount Relay Socket

Nº de Estoque RS: 892-8937Marca: WeidmüllerPart Number: 7760056264
brand-logo
Ver tudo em Relés para Tomadas

Documentos Técnicos

Especificações

Mounting Type

Panel Mount

Terminal Type

Screw

Length

75mm

Depth

29mm

Height

61mm

Number of Poles

4

Maximum Operating Temperature

+70°C

Operating Temperature Range

-40 → +70°C

Standards Met

cURus, EAC

Dimensions

75 x 29 x 61mm

Minimum Operating Temperature

-40°C

Special Features

Humidity Rating in 35 to 85 %, IP Rating at IP20

País de Origem

China

Detalhes do produto

Weidmuller D-SERIES DRM Relays

D-SERIES relay modules were designed specifically for challenging industrial applications.
Many industrial applications voltages between 110 and 220 V
are used to control actuators. With load currents exceeding 100 mA
these high voltages produce arcing that causes a great deal of wear on the
relay contacts.
D-SERIES relay modules are specifically for universal usage
in a wide range of industrial applications. The D series are much more reliable
than conventional solutions, which minimises costs for maintenance and
replacement
Thanks to series connected contacts, built-in blow magnets and low-wear
contacts, arcing is effectively
suppressed with D-SERIES products – resulting in a noticeably longer service life.

Informações de estoque temporariamente indisponíveis.

R$ 206,52

R$ 206,52 Each (Sem VAT)

Weidmuller Panel Mount Relay Socket

R$ 206,52

R$ 206,52 Each (Sem VAT)

Weidmuller Panel Mount Relay Socket
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 206,52
5 - 9R$ 203,34
10+R$ 197,51

Documentos Técnicos

Especificações

Mounting Type

Panel Mount

Terminal Type

Screw

Length

75mm

Depth

29mm

Height

61mm

Number of Poles

4

Maximum Operating Temperature

+70°C

Operating Temperature Range

-40 → +70°C

Standards Met

cURus, EAC

Dimensions

75 x 29 x 61mm

Minimum Operating Temperature

-40°C

Special Features

Humidity Rating in 35 to 85 %, IP Rating at IP20

País de Origem

China

Detalhes do produto

Weidmuller D-SERIES DRM Relays

D-SERIES relay modules were designed specifically for challenging industrial applications.
Many industrial applications voltages between 110 and 220 V
are used to control actuators. With load currents exceeding 100 mA
these high voltages produce arcing that causes a great deal of wear on the
relay contacts.
D-SERIES relay modules are specifically for universal usage
in a wide range of industrial applications. The D series are much more reliable
than conventional solutions, which minimises costs for maintenance and
replacement
Thanks to series connected contacts, built-in blow magnets and low-wear
contacts, arcing is effectively
suppressed with D-SERIES products – resulting in a noticeably longer service life.