Documentos Técnicos
Especificações
Brand
WeidmüllerModule Type
Temperature Converter
Input Signal Type
RTD
Output Signal Type
Current
Input Range
0 → 100°C
Output Range
4 → 20mA
Supply Voltage
30V
Mounting Type
DIN Rail Mount
Operating Temperature Range
-25 → +50°C
Series
ACT20X
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+50°C
Signal Conditioner Function
Converting
Distrelec Product Id
30166939
Detalhes do produto
Temperature Controller for Pt100 (IEC 751)
Weidmuller MCZ series RTD signal converter in terminal design. Suitable for the connection of 2 and 3 wire PT100 sensors with a current loop 4 ... 20 mA signal on the output side.
R$ 2.003,70
R$ 2.003,70 Each (Sem VAT)
1
R$ 2.003,70
R$ 2.003,70 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
WeidmüllerModule Type
Temperature Converter
Input Signal Type
RTD
Output Signal Type
Current
Input Range
0 → 100°C
Output Range
4 → 20mA
Supply Voltage
30V
Mounting Type
DIN Rail Mount
Operating Temperature Range
-25 → +50°C
Series
ACT20X
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+50°C
Signal Conditioner Function
Converting
Distrelec Product Id
30166939
Detalhes do produto
Temperature Controller for Pt100 (IEC 751)
Weidmuller MCZ series RTD signal converter in terminal design. Suitable for the connection of 2 and 3 wire PT100 sensors with a current loop 4 ... 20 mA signal on the output side.