Weidmuller ACT20X Series Signal Conditioner, NAMUR Sensor, Switch Input, Relay Output, 19.2 → 31.2V Supply, IECEx

Nº de Estoque RS: 902-8004Marca: WeidmüllerPart Number: 8965370000
brand-logo
Ver tudo em Signal Conditioners

Documentos Técnicos

Especificações

Module Type

Isolation Amplifier

Input Signal Type

NAMUR Sensor, Switch

Output Signal Type

Relay

Input Range

8V dc

Output Range

2A

Supply Voltage

19.2 → 31.2V

Hazardous Area Certification

IECEx

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

ACT20X

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Termination

Screw

País de Origem

Denmark

Detalhes do produto

ACT20X HDI-SDO-RNC/RNO-S/2HDI-2SDO-RNO-S Signal Isolating Converter

The ACT20X HDI-SDO-RNC-S/HDI-RNO-S/2HDI-2SDO-RNO-S isolating converters with amplifiers are specially designed for recording NAMUR sensor signals and digital switching signal which originate for Ex zone 0. With 11 mm width per channel, these isolating converters makes the ideal device to use in electrical cabinets as they require little space.

Informações de estoque temporariamente indisponíveis.

R$ 5.398,78

R$ 5.398,78 Each (Sem VAT)

Weidmuller ACT20X Series Signal Conditioner, NAMUR Sensor, Switch Input, Relay Output, 19.2 → 31.2V Supply, IECEx

R$ 5.398,78

R$ 5.398,78 Each (Sem VAT)

Weidmuller ACT20X Series Signal Conditioner, NAMUR Sensor, Switch Input, Relay Output, 19.2 → 31.2V Supply, IECEx
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Module Type

Isolation Amplifier

Input Signal Type

NAMUR Sensor, Switch

Output Signal Type

Relay

Input Range

8V dc

Output Range

2A

Supply Voltage

19.2 → 31.2V

Hazardous Area Certification

IECEx

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

ACT20X

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Termination

Screw

País de Origem

Denmark

Detalhes do produto

ACT20X HDI-SDO-RNC/RNO-S/2HDI-2SDO-RNO-S Signal Isolating Converter

The ACT20X HDI-SDO-RNC-S/HDI-RNO-S/2HDI-2SDO-RNO-S isolating converters with amplifiers are specially designed for recording NAMUR sensor signals and digital switching signal which originate for Ex zone 0. With 11 mm width per channel, these isolating converters makes the ideal device to use in electrical cabinets as they require little space.