Weidmuller Wire Stripper, 2.5mm Min, 8mm Max

Nº de Estoque RS: 739-540Marca: WeidmüllerPart Number: 9021840000
brand-logo
Ver tudo em Wire Strippers

Documentos Técnicos

Especificações

Cable Type

Coaxial

Stripping Range

2.5 → 8mm

Minimum Size

2.5mm

Maximum Size

8mm

País de Origem

Germany

Detalhes do produto

Rapid Action Coaxial Stripper and Cassettes

An easy-to-use stripping tool which facilitates fast preparation of co-axial cables ranging from 2.5 to 8mm in diameter. The tool can be adapted for various cable stripping dimensions by means of selecting the appropriate blade cassette (available separately and not included with tool) to give a 2- or 3-step cut in one rotary action.,The depth of cut is pre-set by adjusting the screws located in the detachable holder on the end of the stripper. Additional holders may be purchased separately as several can be used to record cutting depths for different diameters of cable, hence reducing setting time to a minimum.

Supplied with

four adhesive labels for marking holders.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.079,89

R$ 1.079,89 Each (Sem VAT)

Weidmuller Wire Stripper, 2.5mm Min, 8mm Max

R$ 1.079,89

R$ 1.079,89 Each (Sem VAT)

Weidmuller Wire Stripper, 2.5mm Min, 8mm Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Cable Type

Coaxial

Stripping Range

2.5 → 8mm

Minimum Size

2.5mm

Maximum Size

8mm

País de Origem

Germany

Detalhes do produto

Rapid Action Coaxial Stripper and Cassettes

An easy-to-use stripping tool which facilitates fast preparation of co-axial cables ranging from 2.5 to 8mm in diameter. The tool can be adapted for various cable stripping dimensions by means of selecting the appropriate blade cassette (available separately and not included with tool) to give a 2- or 3-step cut in one rotary action.,The depth of cut is pre-set by adjusting the screws located in the detachable holder on the end of the stripper. Additional holders may be purchased separately as several can be used to record cutting depths for different diameters of cable, hence reducing setting time to a minimum.

Supplied with

four adhesive labels for marking holders.

Você pode estar interessado em