Weidmuller BL 5.08 Series Pluggable Terminal Block, 2-Contact, 5.08mm Pitch, Cable Mount, 1-Row, Screw Termination

Nº de Estoque RS: 325-4143Marca: WeidmullerPart Number: BLZ 5.08/2 -1526460000
brand-logo
Ver tudo em Blocos de Terminação PCB

Documentos Técnicos

Especificações

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Cable Mount

Gender

Female

Termination Method

Screw

Type

Plug

Current Rating

19A

Body Orientation

Straight

Colour

Orange

Voltage Rating

400 V

Series

BL 5.08

Length

10.16mm

Depth

20.1mm

Material

PBT

Width

15.2mm

País de Origem

Germany

Detalhes do produto

Weidmuller OMNIMATE BLZ Series 5.08mm Terminal Block Plugs

OMNIMATE BLZ series pluggable terminal block connectors with A 5.08mm pitch. These OMNIMATE BLZ terminal block plugs have clamping yoke screw terminals and use rising clamp technology that provides a secure connection to the conductor. The contacts have a double leaf, spring design to ensure a reliable electrical connection and provide a 12A current rating. These OMNIMATE BLZ pluggable terminal block connectors can accommodate cables up to 1.5mm² and are available with 2 to 16 contacts.

Approvals

UL (E 60693); CSA (12400)

5.08mm Pitch -Weidmüller Omnimate Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 5) (Sem VAT)

Weidmuller BL 5.08 Series Pluggable Terminal Block, 2-Contact, 5.08mm Pitch, Cable Mount, 1-Row, Screw Termination

P.O.A.

Each (In a Pack of 5) (Sem VAT)

Weidmuller BL 5.08 Series Pluggable Terminal Block, 2-Contact, 5.08mm Pitch, Cable Mount, 1-Row, Screw Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Cable Mount

Gender

Female

Termination Method

Screw

Type

Plug

Current Rating

19A

Body Orientation

Straight

Colour

Orange

Voltage Rating

400 V

Series

BL 5.08

Length

10.16mm

Depth

20.1mm

Material

PBT

Width

15.2mm

País de Origem

Germany

Detalhes do produto

Weidmuller OMNIMATE BLZ Series 5.08mm Terminal Block Plugs

OMNIMATE BLZ series pluggable terminal block connectors with A 5.08mm pitch. These OMNIMATE BLZ terminal block plugs have clamping yoke screw terminals and use rising clamp technology that provides a secure connection to the conductor. The contacts have a double leaf, spring design to ensure a reliable electrical connection and provide a 12A current rating. These OMNIMATE BLZ pluggable terminal block connectors can accommodate cables up to 1.5mm² and are available with 2 to 16 contacts.

Approvals

UL (E 60693); CSA (12400)

5.08mm Pitch -Weidmüller Omnimate Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more