Documentos Técnicos
Especificações
Brand
WeidmüllerPitch
3.5mm
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
13A
Colour
Orange
Voltage Rating
320 V
Series
LM
Material
Nylon
País de Origem
Germany
Detalhes do produto
Weidmüller 3.5mm Pitch Vertical Mount Terminals
LM Series screw clamp terminals extend cost saving and space saving requirements on printed circuit boards. The terminals feature a proven clamping yoke connection.
P.O.A.
Each (In a Pack of 5) (Sem VAT)
5
P.O.A.
Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
WeidmüllerPitch
3.5mm
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
13A
Colour
Orange
Voltage Rating
320 V
Series
LM
Material
Nylon
País de Origem
Germany
Detalhes do produto
Weidmüller 3.5mm Pitch Vertical Mount Terminals
LM Series screw clamp terminals extend cost saving and space saving requirements on printed circuit boards. The terminals feature a proven clamping yoke connection.