Weller CT5BB8 2.4 mm Bevel Soldering Iron Tip for use with W61

Nº de Estoque RS: 661-813Marca: WellerPart Number: 4CT5BB8-1
brand-logo
Ver tudo em Pontas para Soldagem de Ferro

Documentos Técnicos

Especificações

Brand

Weller

Tip Shape

Bevel

Model Number

CT5BB8

For Use With

W61

Tip Size

2.4 mm

Tip Series

CT

País de Origem

United States

Detalhes do produto

Weller Soldering Iron Tips

A series of various tips to suit Weller soldering irons.

  • CT5AA7 - Straight Chisel Tip 1.6 mm - 661-756

  • CT5BB7 - Straight Chisel Tip 2.4 mm- 661-762

  • CT5CC7 - Straight Chisel Tip 3.2 mm - 661-778

  • CT5DD7 - Straight Chisel Tip 5 mm - 661-784

  • CT5AA8 - Straight Chisel Tip 1.6 mm - 661-807

  • CT5BB8 - Straight Chisel Tip 2.4 mm - 661-813

  • CT5CC9 - Straight Chisel Tip 3.2 mm - 661-857

  • CT6F7 - Straight Chisel Tip 8 mm - 661-891

  • EPH101 - Straight Conical Tip 0.38 mm - 661-166

  • MT1 - Straight Conical Tip - 495-6339

  • MT2 - Straight Chisel Tip 4.5 mm - 495-6345

  • MT31 - Bent Chisel Tip 12.5 mm - 238-3650

  • STT-1 - Straight Conical Tip 0.25 mm - 238-3672


Weller offers a comprehensive range of soldering tips to complement their soldering irons and desoldering irons. Soldering iron tips are available in a huge variety of sizes, diameters and shapes. Every soldering tip is designed for a specific application.

Tips

Informações de estoque temporariamente indisponíveis.

P.O.A.

Weller CT5BB8 2.4 mm Bevel Soldering Iron Tip for use with W61

P.O.A.

Weller CT5BB8 2.4 mm Bevel Soldering Iron Tip for use with W61
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Weller

Tip Shape

Bevel

Model Number

CT5BB8

For Use With

W61

Tip Size

2.4 mm

Tip Series

CT

País de Origem

United States

Detalhes do produto

Weller Soldering Iron Tips

A series of various tips to suit Weller soldering irons.

  • CT5AA7 - Straight Chisel Tip 1.6 mm - 661-756

  • CT5BB7 - Straight Chisel Tip 2.4 mm- 661-762

  • CT5CC7 - Straight Chisel Tip 3.2 mm - 661-778

  • CT5DD7 - Straight Chisel Tip 5 mm - 661-784

  • CT5AA8 - Straight Chisel Tip 1.6 mm - 661-807

  • CT5BB8 - Straight Chisel Tip 2.4 mm - 661-813

  • CT5CC9 - Straight Chisel Tip 3.2 mm - 661-857

  • CT6F7 - Straight Chisel Tip 8 mm - 661-891

  • EPH101 - Straight Conical Tip 0.38 mm - 661-166

  • MT1 - Straight Conical Tip - 495-6339

  • MT2 - Straight Chisel Tip 4.5 mm - 495-6345

  • MT31 - Bent Chisel Tip 12.5 mm - 238-3650

  • STT-1 - Straight Conical Tip 0.25 mm - 238-3672


Weller offers a comprehensive range of soldering tips to complement their soldering irons and desoldering irons. Soldering iron tips are available in a huge variety of sizes, diameters and shapes. Every soldering tip is designed for a specific application.

Tips