Weller XDS for use with WXDP

Nº de Estoque RS: 126-8829Marca: WellerPart Number: T0051325310
brand-logo
Ver tudo em Bicos de Dessoldagem

Documentos Técnicos

Especificações

Brand

Weller

Model Number

XDS 4

Type

Desoldering

Nozzle Size

1.2 x 2.5mm

For Use With

WXDP

Nozzle Series

XDS

País de Origem

Bosnia and Herzegovina

Detalhes do produto

Weller XDS Series Desoldering Nozzles

Introducing the Weller XDS series of Desoldering Nozzles designed to be used with the WXDP 120 soldering irons. The XDS is a threadless de-soldering tiplet and does not seize onto a soldering iron. The tips are quick and easy to replace, they lock in place with a quarter turn. The XDS series of nozzles / tips provides excellent thermal transfer from the heating element to the nozzle.
The Weller XDS series nozzles are available in several size and shape options to choose from:
• XDS 1 (Outer Diameter: 2,5 mm Inner Diameter: 1,4 mm Length: 10,5 mm) - 764-2904
• XDS 2 (Outer Diameter: 5,3 mm Inner Diameter: 3,0 mm Length: 10,5 mm) - 764-2907
• XDS 3 (Outer Diameter: 2,3 mm Inner Diameter: 1,0 mm Length: 10,5 mm) - 764-2901
• XDS 4 (Outer Diameter: 2,5 mm Inner Diameter: 1,2 mm Length: 10,5 mm) - 764-2910
• XDS 5 (Outer Diameter: 3,3 mm Inner Diameter: 1,8 mm Length: 10,5 mm) - 764-2913
• XDS 6 (Outer Diameter: 1,9 mm Inner Diameter: 0,7 mm Length: 16,5 mm) - 764-2917
• XDS 7 (Outer Diameter: 2,7 mm Inner Diameter: 1,2 mm Length: 16,5 mm)- 764-2926
• XDS 8 (Outer Diameter: 2,9 mm Inner Diameter: 1,5 mm Length: 10,5 mm) - 764-2929
• XDS 9 Measuring Tip - 764-2923

Tips

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Weller XDS for use with WXDP

P.O.A.

Weller XDS for use with WXDP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Weller

Model Number

XDS 4

Type

Desoldering

Nozzle Size

1.2 x 2.5mm

For Use With

WXDP

Nozzle Series

XDS

País de Origem

Bosnia and Herzegovina

Detalhes do produto

Weller XDS Series Desoldering Nozzles

Introducing the Weller XDS series of Desoldering Nozzles designed to be used with the WXDP 120 soldering irons. The XDS is a threadless de-soldering tiplet and does not seize onto a soldering iron. The tips are quick and easy to replace, they lock in place with a quarter turn. The XDS series of nozzles / tips provides excellent thermal transfer from the heating element to the nozzle.
The Weller XDS series nozzles are available in several size and shape options to choose from:
• XDS 1 (Outer Diameter: 2,5 mm Inner Diameter: 1,4 mm Length: 10,5 mm) - 764-2904
• XDS 2 (Outer Diameter: 5,3 mm Inner Diameter: 3,0 mm Length: 10,5 mm) - 764-2907
• XDS 3 (Outer Diameter: 2,3 mm Inner Diameter: 1,0 mm Length: 10,5 mm) - 764-2901
• XDS 4 (Outer Diameter: 2,5 mm Inner Diameter: 1,2 mm Length: 10,5 mm) - 764-2910
• XDS 5 (Outer Diameter: 3,3 mm Inner Diameter: 1,8 mm Length: 10,5 mm) - 764-2913
• XDS 6 (Outer Diameter: 1,9 mm Inner Diameter: 0,7 mm Length: 16,5 mm) - 764-2917
• XDS 7 (Outer Diameter: 2,7 mm Inner Diameter: 1,2 mm Length: 16,5 mm)- 764-2926
• XDS 8 (Outer Diameter: 2,9 mm Inner Diameter: 1,5 mm Length: 10,5 mm) - 764-2929
• XDS 9 Measuring Tip - 764-2923

Tips

Você pode estar interessado em