Weller 1 XDS Desoldering Nozzle for use with DSX120, WXDP120, WXDV120 Desoldering Irons

Nº de Estoque RS: 764-2913Marca: WellerPart Number: T0051325499Distrelec Article No.: 30411578
brand-logo
Ver tudo em Bicos de Dessoldagem

Documentos Técnicos

Especificações

Brand

Weller

Model Number

XDS5

Desoldering Tool Type

Desoldering Nozzle

Type

Desoldering Nozzle

Nozzle Size

1.8mm

For Use With

DSX120, WXDP120, WXDV120 Desoldering Irons

Nozzle Series

XDS

Number of Pieces

1

País de Origem

Bosnia and Herzegovina

Detalhes do produto

Weller XDS Series Desoldering Nozzles

Introducing the Weller XDS series of Desoldering Nozzles designed to be used with the WXDP 120 soldering irons. The XDS is a threadless de-soldering tiplet and does not seize onto a soldering iron. The tips are quick and easy to replace, they lock in place with a quarter turn. The XDS series of nozzles / tips provides excellent thermal transfer from the heating element to the nozzle.
The Weller XDS series nozzles are available in several size and shape options to choose from:
• XDS 1 (Outer Diameter: 2,5 mm Inner Diameter: 1,4 mm Length: 10,5 mm) - 764-2904
• XDS 2 (Outer Diameter: 5,3 mm Inner Diameter: 3,0 mm Length: 10,5 mm) - 764-2907
• XDS 3 (Outer Diameter: 2,3 mm Inner Diameter: 1,0 mm Length: 10,5 mm) - 764-2901
• XDS 4 (Outer Diameter: 2,5 mm Inner Diameter: 1,2 mm Length: 10,5 mm) - 764-2910
• XDS 5 (Outer Diameter: 3,3 mm Inner Diameter: 1,8 mm Length: 10,5 mm) - 764-2913
• XDS 6 (Outer Diameter: 1,9 mm Inner Diameter: 0,7 mm Length: 16,5 mm) - 764-2917
• XDS 7 (Outer Diameter: 2,7 mm Inner Diameter: 1,2 mm Length: 16,5 mm)- 764-2926
• XDS 8 (Outer Diameter: 2,9 mm Inner Diameter: 1,5 mm Length: 10,5 mm) - 764-2929
• XDS 9 Measuring Tip - 764-2923

Tips

Você pode estar interessado em

R$ 299,57

R$ 299,57 Each (Sem VAT)

Weller 1 XDS Desoldering Nozzle for use with DSX120, WXDP120, WXDV120 Desoldering Irons

R$ 299,57

R$ 299,57 Each (Sem VAT)

Weller 1 XDS Desoldering Nozzle for use with DSX120, WXDP120, WXDV120 Desoldering Irons

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Weller

Model Number

XDS5

Desoldering Tool Type

Desoldering Nozzle

Type

Desoldering Nozzle

Nozzle Size

1.8mm

For Use With

DSX120, WXDP120, WXDV120 Desoldering Irons

Nozzle Series

XDS

Number of Pieces

1

País de Origem

Bosnia and Herzegovina

Detalhes do produto

Weller XDS Series Desoldering Nozzles

Introducing the Weller XDS series of Desoldering Nozzles designed to be used with the WXDP 120 soldering irons. The XDS is a threadless de-soldering tiplet and does not seize onto a soldering iron. The tips are quick and easy to replace, they lock in place with a quarter turn. The XDS series of nozzles / tips provides excellent thermal transfer from the heating element to the nozzle.
The Weller XDS series nozzles are available in several size and shape options to choose from:
• XDS 1 (Outer Diameter: 2,5 mm Inner Diameter: 1,4 mm Length: 10,5 mm) - 764-2904
• XDS 2 (Outer Diameter: 5,3 mm Inner Diameter: 3,0 mm Length: 10,5 mm) - 764-2907
• XDS 3 (Outer Diameter: 2,3 mm Inner Diameter: 1,0 mm Length: 10,5 mm) - 764-2901
• XDS 4 (Outer Diameter: 2,5 mm Inner Diameter: 1,2 mm Length: 10,5 mm) - 764-2910
• XDS 5 (Outer Diameter: 3,3 mm Inner Diameter: 1,8 mm Length: 10,5 mm) - 764-2913
• XDS 6 (Outer Diameter: 1,9 mm Inner Diameter: 0,7 mm Length: 16,5 mm) - 764-2917
• XDS 7 (Outer Diameter: 2,7 mm Inner Diameter: 1,2 mm Length: 16,5 mm)- 764-2926
• XDS 8 (Outer Diameter: 2,9 mm Inner Diameter: 1,5 mm Length: 10,5 mm) - 764-2929
• XDS 9 Measuring Tip - 764-2923

Tips

Você pode estar interessado em