Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Weller WR 3000MER Rework Station 360W, 230V, 50°C to 450°C

Nº de Estoque RS: 768-3491Marca: WellerPart Number: T0053368870NDistrelec Article No.: 30165823
brand-logo
Ver tudo em Estação de Soldagem

Documentos Técnicos

Especificações

Brand

Weller

Model Number

WR 3000MER

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Tasks Supported

Desoldering / Hot Air / Soldering

Primary Application Category

Desoldering, Hot Air, Soldering

Wattage

360W

Input Voltage

230V

Soldering Tip Temperature

550°C

Maximum Operating Temperature

450°C

Number of Outputs

3

Display Type

LCD

ESD Safe

Yes

País de Origem

Mexico

Detalhes do produto

Weller WR3000M ER Rework Station

Introducing the Weller WR 3000M ER, a set of a three-channel, self-contained rework station control unit supplied complete with soldering, desoldering and hot air irons. The WR3M Power Unit provides 400 watts of power, through three independently controlled channels - up to 200 watts of hot air, 120 watts of desoldering, and 200 watts of soldering. In addition, the WR3M offers peripheral control for soldering baths and pre-heating plates. Airflow volume with the WR3M is adjustable between 1-15 L/Min, enabling users to fine-tune the output as needed for their application. Transitioning between work on small SMD components, to heating large areas is as simple as pressing a button. The WR3M features an easy to use interface, with a large, intuitive LCD showing critical functions for all three channels. The WR3M is an extremely versatile tool and serves all soldering functions.

Rework - Weller

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 73.007,71

R$ 73.007,71 Each (Sem VAT)

Weller WR 3000MER Rework Station 360W, 230V, 50°C to 450°C

R$ 73.007,71

R$ 73.007,71 Each (Sem VAT)

Weller WR 3000MER Rework Station 360W, 230V, 50°C to 450°C
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Weller

Model Number

WR 3000MER

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Tasks Supported

Desoldering / Hot Air / Soldering

Primary Application Category

Desoldering, Hot Air, Soldering

Wattage

360W

Input Voltage

230V

Soldering Tip Temperature

550°C

Maximum Operating Temperature

450°C

Number of Outputs

3

Display Type

LCD

ESD Safe

Yes

País de Origem

Mexico

Detalhes do produto

Weller WR3000M ER Rework Station

Introducing the Weller WR 3000M ER, a set of a three-channel, self-contained rework station control unit supplied complete with soldering, desoldering and hot air irons. The WR3M Power Unit provides 400 watts of power, through three independently controlled channels - up to 200 watts of hot air, 120 watts of desoldering, and 200 watts of soldering. In addition, the WR3M offers peripheral control for soldering baths and pre-heating plates. Airflow volume with the WR3M is adjustable between 1-15 L/Min, enabling users to fine-tune the output as needed for their application. Transitioning between work on small SMD components, to heating large areas is as simple as pressing a button. The WR3M features an easy to use interface, with a large, intuitive LCD showing critical functions for all three channels. The WR3M is an extremely versatile tool and serves all soldering functions.

Rework - Weller

Você pode estar interessado em