Weller MT1 Conical Soldering Iron Tip for use with SP25L, SP25N

Nº de Estoque RS: 495-6339Marca: WellerPart Number: T0054313299
brand-logo
Ver tudo em Pontas para Soldagem de Ferro

Documentos Técnicos

Especificações

Brand

Weller

Tip Shape

Conical

Model Number

MT1

For Use With

SP25L, SP25N

Tip Series

MT

País de Origem

Mexico

Detalhes do produto

Weller Soldering Iron Tips

A series of various tips to suit Weller soldering irons.

  • CT5AA7 - Straight Chisel Tip 1.6 mm - 661-756

  • CT5BB7 - Straight Chisel Tip 2.4 mm- 661-762

  • CT5CC7 - Straight Chisel Tip 3.2 mm - 661-778

  • CT5DD7 - Straight Chisel Tip 5 mm - 661-784

  • CT5AA8 - Straight Chisel Tip 1.6 mm - 661-807

  • CT5BB8 - Straight Chisel Tip 2.4 mm - 661-813

  • CT5CC9 - Straight Chisel Tip 3.2 mm - 661-857

  • CT6F7 - Straight Chisel Tip 8 mm - 661-891

  • EPH101 - Straight Conical Tip 0.38 mm - 661-166

  • MT1 - Straight Conical Tip - 495-6339

  • MT2 - Straight Chisel Tip 4.5 mm - 495-6345

  • MT31 - Bent Chisel Tip 12.5 mm - 238-3650

  • STT-1 - Straight Conical Tip 0.25 mm - 238-3672


Weller offers a comprehensive range of soldering tips to complement their soldering irons and desoldering irons. Soldering iron tips are available in a huge variety of sizes, diameters and shapes. Every soldering tip is designed for a specific application.

Tips

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Weller MT1 Conical Soldering Iron Tip for use with SP25L, SP25N

P.O.A.

Weller MT1 Conical Soldering Iron Tip for use with SP25L, SP25N
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Weller

Tip Shape

Conical

Model Number

MT1

For Use With

SP25L, SP25N

Tip Series

MT

País de Origem

Mexico

Detalhes do produto

Weller Soldering Iron Tips

A series of various tips to suit Weller soldering irons.

  • CT5AA7 - Straight Chisel Tip 1.6 mm - 661-756

  • CT5BB7 - Straight Chisel Tip 2.4 mm- 661-762

  • CT5CC7 - Straight Chisel Tip 3.2 mm - 661-778

  • CT5DD7 - Straight Chisel Tip 5 mm - 661-784

  • CT5AA8 - Straight Chisel Tip 1.6 mm - 661-807

  • CT5BB8 - Straight Chisel Tip 2.4 mm - 661-813

  • CT5CC9 - Straight Chisel Tip 3.2 mm - 661-857

  • CT6F7 - Straight Chisel Tip 8 mm - 661-891

  • EPH101 - Straight Conical Tip 0.38 mm - 661-166

  • MT1 - Straight Conical Tip - 495-6339

  • MT2 - Straight Chisel Tip 4.5 mm - 495-6345

  • MT31 - Bent Chisel Tip 12.5 mm - 238-3650

  • STT-1 - Straight Conical Tip 0.25 mm - 238-3672


Weller offers a comprehensive range of soldering tips to complement their soldering irons and desoldering irons. Soldering iron tips are available in a huge variety of sizes, diameters and shapes. Every soldering tip is designed for a specific application.

Tips

Você pode estar interessado em